onsemi, 3.11V Zener Diode ±2% 300 mW SMT 2-Pin SOD-323

Номер на артикул на RS: 184-0978Марка: onsemi№ по каталога на производителя: MM3Z3V0ST1G
brand-logo
Преглед на всички в Ценерови диоди

Технически документи

Спецификации

Brand

onsemi

Diode Configuration

Single

Nominal Zener Voltage

3.11V

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Power Dissipation

300 mW

Package Type

SOD-323

Zener Type

Voltage Regulator

Zener Voltage Tolerance

±2%

Pin Count

2

Test Current

5mA

Maximum Zener Impedance

100 Ω @ 5 mA, 1000 Ω @ 0.5 mA

Maximum Reverse Leakage Current

10µA

Dimensions

1.8 x 1.35 x 1mm

Minimum Operating Temperature

-65 °C

Forward Voltage

0.9V

Forward Current

10mA

Maximum Operating Temperature

+150 °C

Automotive Standard

AEC-Q101

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
onsemi, 3.11V Zener Diode ±2% 300 mW SMT 2-Pin SOD-323
€ 0,051Each (In a Pack of 250) (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 52,60

€ 0,018 Each (On a Reel of 3000) (ex VAT)

onsemi, 3.11V Zener Diode ±2% 300 mW SMT 2-Pin SOD-323

€ 52,60

€ 0,018 Each (On a Reel of 3000) (ex VAT)

onsemi, 3.11V Zener Diode ±2% 300 mW SMT 2-Pin SOD-323
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Ролка
3000 - 6000€ 0,018€ 52,60
9000 - 21000€ 0,014€ 42,08
24000 - 42000€ 0,014€ 42,08
45000+€ 0,014€ 42,08

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
onsemi, 3.11V Zener Diode ±2% 300 mW SMT 2-Pin SOD-323
€ 0,051Each (In a Pack of 250) (ex VAT)

Технически документи

Спецификации

Brand

onsemi

Diode Configuration

Single

Nominal Zener Voltage

3.11V

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Power Dissipation

300 mW

Package Type

SOD-323

Zener Type

Voltage Regulator

Zener Voltage Tolerance

±2%

Pin Count

2

Test Current

5mA

Maximum Zener Impedance

100 Ω @ 5 mA, 1000 Ω @ 0.5 mA

Maximum Reverse Leakage Current

10µA

Dimensions

1.8 x 1.35 x 1mm

Minimum Operating Temperature

-65 °C

Forward Voltage

0.9V

Forward Current

10mA

Maximum Operating Temperature

+150 °C

Automotive Standard

AEC-Q101

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
onsemi, 3.11V Zener Diode ±2% 300 mW SMT 2-Pin SOD-323
€ 0,051Each (In a Pack of 250) (ex VAT)