Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

onsemi MJH11022G NPN Darlington Transistor, 15 A 250 V HFE:100, 3-Pin TO-247

Номер на артикул на RS: 790-5397PМарка: onsemi№ по каталога на производителя: MJH11022G
brand-logo

Технически документи

Спецификации

Brand

onsemi

Transistor Type

NPN

Maximum Continuous Collector Current

15 A

Maximum Collector Emitter Voltage

250 V

Maximum Emitter Base Voltage

5 V

Package Type

TO-247

Mounting Type

Through Hole

Pin Count

3

Transistor Configuration

Single

Number of Elements per Chip

1

Minimum DC Current Gain

100

Maximum Base Emitter Saturation Voltage

3.8 V

Maximum Collector Base Voltage

250 V

Maximum Collector Emitter Saturation Voltage

4 V

Maximum Collector Cut-off Current

5mA

Maximum Power Dissipation

150 W

Dimensions

16.26 x 5.3 x 21.08mm

Length

16.26mm

Maximum Operating Temperature

+150 °C

Width

5.3mm

Height

21.08mm

Minimum Operating Temperature

-65 °C

Детайли за продукта

NPN Darlington Transistors, ON Semiconductor

Standards

Manufacturer Part Nos with S or NSV prefix are automotive qualified to AEC-Q101 standard.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 90,23

€ 4,511 Each (Supplied in a Tube) (ex VAT)

onsemi MJH11022G NPN Darlington Transistor, 15 A 250 V HFE:100, 3-Pin TO-247
Изберете тип опаковка

€ 90,23

€ 4,511 Each (Supplied in a Tube) (ex VAT)

onsemi MJH11022G NPN Darlington Transistor, 15 A 250 V HFE:100, 3-Pin TO-247
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

onsemi

Transistor Type

NPN

Maximum Continuous Collector Current

15 A

Maximum Collector Emitter Voltage

250 V

Maximum Emitter Base Voltage

5 V

Package Type

TO-247

Mounting Type

Through Hole

Pin Count

3

Transistor Configuration

Single

Number of Elements per Chip

1

Minimum DC Current Gain

100

Maximum Base Emitter Saturation Voltage

3.8 V

Maximum Collector Base Voltage

250 V

Maximum Collector Emitter Saturation Voltage

4 V

Maximum Collector Cut-off Current

5mA

Maximum Power Dissipation

150 W

Dimensions

16.26 x 5.3 x 21.08mm

Length

16.26mm

Maximum Operating Temperature

+150 °C

Width

5.3mm

Height

21.08mm

Minimum Operating Temperature

-65 °C

Детайли за продукта

NPN Darlington Transistors, ON Semiconductor

Standards

Manufacturer Part Nos with S or NSV prefix are automotive qualified to AEC-Q101 standard.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more