Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

onsemi MJD45H11-1G PNP Transistor, -8 A, -80 V, 3-Pin IPAK

Номер на артикул на RS: 162-9436Марка: onsemi№ по каталога на производителя: MJD45H11-1G
brand-logo

Технически документи

Спецификации

Brand

onsemi

Transistor Type

PNP

Maximum DC Collector Current

-8 A

Maximum Collector Emitter Voltage

-80 V

Package Type

IPAK (TO-251)

Mounting Type

Through Hole

Maximum Power Dissipation

20 W

Minimum DC Current Gain

60

Transistor Configuration

Single

Maximum Collector Base Voltage

10 V dc

Maximum Emitter Base Voltage

5 V

Maximum Operating Frequency

20 MHz

Pin Count

3

Number of Elements per Chip

1

Dimensions

6.73 x 2.38 x 6.22mm

Maximum Operating Temperature

+150 °C

Страна на произход

Malaysia

Детайли за продукта

PNP Power Transistors, ON Semiconductor

Standards

Manufacturer Part Nos with NSV prefix are automotive qualified to AEC-Q101 standard.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
onsemi MJD45H11-1G PNP Transistor, -8 A, -80 V, 3-Pin IPAK
P.O.A.Each (Supplied in a Tube) (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 49,47

€ 0,66 Each (In a Tube of 75) (ex VAT)

onsemi MJD45H11-1G PNP Transistor, -8 A, -80 V, 3-Pin IPAK

€ 49,47

€ 0,66 Each (In a Tube of 75) (ex VAT)

onsemi MJD45H11-1G PNP Transistor, -8 A, -80 V, 3-Pin IPAK
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Тръба
75 - 75€ 0,66€ 49,47
150 - 300€ 0,62€ 46,53
375+€ 0,594€ 44,57

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
onsemi MJD45H11-1G PNP Transistor, -8 A, -80 V, 3-Pin IPAK
P.O.A.Each (Supplied in a Tube) (ex VAT)

Технически документи

Спецификации

Brand

onsemi

Transistor Type

PNP

Maximum DC Collector Current

-8 A

Maximum Collector Emitter Voltage

-80 V

Package Type

IPAK (TO-251)

Mounting Type

Through Hole

Maximum Power Dissipation

20 W

Minimum DC Current Gain

60

Transistor Configuration

Single

Maximum Collector Base Voltage

10 V dc

Maximum Emitter Base Voltage

5 V

Maximum Operating Frequency

20 MHz

Pin Count

3

Number of Elements per Chip

1

Dimensions

6.73 x 2.38 x 6.22mm

Maximum Operating Temperature

+150 °C

Страна на произход

Malaysia

Детайли за продукта

PNP Power Transistors, ON Semiconductor

Standards

Manufacturer Part Nos with NSV prefix are automotive qualified to AEC-Q101 standard.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
onsemi MJD45H11-1G PNP Transistor, -8 A, -80 V, 3-Pin IPAK
P.O.A.Each (Supplied in a Tube) (ex VAT)