onsemi MJD42CG PNP Transistor, -10 A, -100 V, 3-Pin DPAK

Номер на артикул на RS: 186-7410Марка: onsemi№ по каталога на производителя: MJD42CG
brand-logo

Технически документи

Спецификации

Brand

onsemi

Transistor Type

PNP

Maximum DC Collector Current

-10 A

Maximum Collector Emitter Voltage

-100 V

Package Type

DPAK (TO-252)

Mounting Type

Surface Mount

Maximum Power Dissipation

20 W

Minimum DC Current Gain

15

Transistor Configuration

Single

Maximum Collector Base Voltage

100 V dc

Maximum Emitter Base Voltage

5 V dc

Maximum Operating Frequency

1 MHz

Pin Count

3

Number of Elements per Chip

1

Dimensions

6.73 x 6.22 x 2.25mm

Maximum Operating Temperature

+150 °C

Страна на произход

Vietnam

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 38,06

€ 0,507 Each (In a Tube of 75) (ex VAT)

onsemi MJD42CG PNP Transistor, -10 A, -100 V, 3-Pin DPAK

€ 38,06

€ 0,507 Each (In a Tube of 75) (ex VAT)

onsemi MJD42CG PNP Transistor, -10 A, -100 V, 3-Pin DPAK

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична ценаPer Тръба
75 - 300€ 0,507€ 38,06
375 - 675€ 0,446€ 33,42
750 - 1425€ 0,434€ 32,56
1500 - 2175€ 0,423€ 31,70
2250+€ 0,412€ 30,93

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

onsemi

Transistor Type

PNP

Maximum DC Collector Current

-10 A

Maximum Collector Emitter Voltage

-100 V

Package Type

DPAK (TO-252)

Mounting Type

Surface Mount

Maximum Power Dissipation

20 W

Minimum DC Current Gain

15

Transistor Configuration

Single

Maximum Collector Base Voltage

100 V dc

Maximum Emitter Base Voltage

5 V dc

Maximum Operating Frequency

1 MHz

Pin Count

3

Number of Elements per Chip

1

Dimensions

6.73 x 6.22 x 2.25mm

Maximum Operating Temperature

+150 °C

Страна на произход

Vietnam

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more