onsemi MJD32CT4G PNP Transistor, -3 A, -100 V, 3-Pin DPAK

Номер на артикул на RS: 463-088Марка: onsemi№ по каталога на производителя: MJD32CT4G
brand-logo

Технически документи

Спецификации

Brand

onsemi

Transistor Type

PNP

Maximum DC Collector Current

-3 A

Maximum Collector Emitter Voltage

-100 V

Package Type

DPAK (TO-252)

Mounting Type

Surface Mount

Maximum Power Dissipation

1.56 W

Transistor Configuration

Single

Maximum Collector Base Voltage

100 V

Maximum Emitter Base Voltage

5 V

Maximum Operating Frequency

3 MHz

Pin Count

3

Number of Elements per Chip

1

Dimensions

2.38 x 6.73 x 6.22mm

Maximum Operating Temperature

+150 °C

Детайли за продукта

PNP Power Transistors, ON Semiconductor

Standards

Manufacturer Part Nos with NSV prefix are automotive qualified to AEC-Q101 standard.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
onsemi MJD32CG PNP Transistor, -3 A, -100 V, 3-Pin DPAK
€ 0,316Each (In a Tube of 75) (ex VAT)

P.O.A.

Each (In a Pack of 20) (ex VAT)

onsemi MJD32CT4G PNP Transistor, -3 A, -100 V, 3-Pin DPAK
Изберете тип опаковка

P.O.A.

Each (In a Pack of 20) (ex VAT)

onsemi MJD32CT4G PNP Transistor, -3 A, -100 V, 3-Pin DPAK

Информацията за складовите наличности временно не е налична.

Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
onsemi MJD32CG PNP Transistor, -3 A, -100 V, 3-Pin DPAK
€ 0,316Each (In a Tube of 75) (ex VAT)

Технически документи

Спецификации

Brand

onsemi

Transistor Type

PNP

Maximum DC Collector Current

-3 A

Maximum Collector Emitter Voltage

-100 V

Package Type

DPAK (TO-252)

Mounting Type

Surface Mount

Maximum Power Dissipation

1.56 W

Transistor Configuration

Single

Maximum Collector Base Voltage

100 V

Maximum Emitter Base Voltage

5 V

Maximum Operating Frequency

3 MHz

Pin Count

3

Number of Elements per Chip

1

Dimensions

2.38 x 6.73 x 6.22mm

Maximum Operating Temperature

+150 °C

Детайли за продукта

PNP Power Transistors, ON Semiconductor

Standards

Manufacturer Part Nos with NSV prefix are automotive qualified to AEC-Q101 standard.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
onsemi MJD32CG PNP Transistor, -3 A, -100 V, 3-Pin DPAK
€ 0,316Each (In a Tube of 75) (ex VAT)