Технически документи
Спецификации
Brand
onsemiMaximum Frequency
800MHz
Maximum Supply Current
58 mA
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Dimensions
5 x 4 x 1.5mm
Length
5mm
Width
4mm
Height
1.5mm
Maximum Operating Supply Voltage
-5.5 V
Maximum Operating Temperature
+70 °C
Minimum Operating Supply Voltage
-4.2 V
Minimum Operating Temperature
-40 °C
Детайли за продукта
Phase / Frequency Detectors, ON Semiconductor
PLL based phase-frequency detectors.
Clock Generators/Buffers
€ 11,16
€ 11,16 Всеки (ex VAT)
Стандарт
1
€ 11,16
€ 11,16 Всеки (ex VAT)
Стандарт
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 11,16 |
10+ | € 9,62 |
Технически документи
Спецификации
Brand
onsemiMaximum Frequency
800MHz
Maximum Supply Current
58 mA
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Dimensions
5 x 4 x 1.5mm
Length
5mm
Width
4mm
Height
1.5mm
Maximum Operating Supply Voltage
-5.5 V
Maximum Operating Temperature
+70 °C
Minimum Operating Supply Voltage
-4.2 V
Minimum Operating Temperature
-40 °C
Детайли за продукта
Phase / Frequency Detectors, ON Semiconductor
PLL based phase-frequency detectors.