Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

onsemi MC7906CTG, 1 Linear Voltage, Voltage Regulator 1A, -6 V 3-Pin, TO-220

Номер на артикул на RS: 516-4632Марка: onsemi№ по каталога на производителя: MC7906CTG
brand-logo

Технически документи

Спецификации

Brand

onsemi

Maximum Output Current

1A

Regulator Type

Linear Voltage

Number of Outputs

1

Output Voltage

-6 V

Line Regulation

120 mV

Load Regulation

120 mV

Accuracy

±4%

Mounting Type

Through Hole

Polarity

Negative

Package Type

TO-220

Pin Count

3

Output Type

Fixed

Dimensions

10.28 x 4.82 x 9.28mm

Minimum Operating Temperature

0 °C

Height

9.28mm

Maximum Operating Temperature

+125 °C

Maximum Input Voltage

-35 V

Length

10.28mm

Width

4.82mm

Детайли за продукта

Negative Linear Voltage Regulators, ON Semiconductor

An economic negative voltage regulator featuring short circuit and thermal overload protection. Suitable for a broad range of applications.

Linear Voltage Regulators, ON Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
TO220 voltage regulator,MC7906CT -6V
P.O.A.1 Tube of 50 (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 33,87

€ 0,677 Each (In a Tube of 50) (ex VAT)

onsemi MC7906CTG, 1 Linear Voltage, Voltage Regulator 1A, -6 V 3-Pin, TO-220

€ 33,87

€ 0,677 Each (In a Tube of 50) (ex VAT)

onsemi MC7906CTG, 1 Linear Voltage, Voltage Regulator 1A, -6 V 3-Pin, TO-220
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Тръба
50 - 50€ 0,677€ 33,87
100 - 200€ 0,637€ 31,85
250+€ 0,61€ 30,48

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
TO220 voltage regulator,MC7906CT -6V
P.O.A.1 Tube of 50 (ex VAT)

Технически документи

Спецификации

Brand

onsemi

Maximum Output Current

1A

Regulator Type

Linear Voltage

Number of Outputs

1

Output Voltage

-6 V

Line Regulation

120 mV

Load Regulation

120 mV

Accuracy

±4%

Mounting Type

Through Hole

Polarity

Negative

Package Type

TO-220

Pin Count

3

Output Type

Fixed

Dimensions

10.28 x 4.82 x 9.28mm

Minimum Operating Temperature

0 °C

Height

9.28mm

Maximum Operating Temperature

+125 °C

Maximum Input Voltage

-35 V

Length

10.28mm

Width

4.82mm

Детайли за продукта

Negative Linear Voltage Regulators, ON Semiconductor

An economic negative voltage regulator featuring short circuit and thermal overload protection. Suitable for a broad range of applications.

Linear Voltage Regulators, ON Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
TO220 voltage regulator,MC7906CT -6V
P.O.A.1 Tube of 50 (ex VAT)