onsemi MC7905CTG, 1 Linear Voltage, Voltage Regulator 1A, -5 V 3-Pin, TO-220

Номер на артикул на RS: 163-2491Марка: onsemi№ по каталога на производителя: MC7905CTG
brand-logo

Технически документи

Спецификации

Brand

onsemi

Maximum Output Current

1A

Regulator Type

Linear Voltage

Number of Outputs

1

Output Voltage

-5 V

Line Regulation

100 mV

Load Regulation

100 mV

Accuracy

±4%

Mounting Type

Through Hole

Polarity

Negative

Package Type

TO-220

Pin Count

3

Output Type

Fixed

Dimensions

10.28 x 4.82 x 9.28mm

Height

9.28mm

Minimum Operating Temperature

0 °C

Maximum Input Voltage

-35 V

Maximum Operating Temperature

+125 °C

Width

4.82mm

Length

10.28mm

Детайли за продукта

Negative Linear Voltage Regulators, ON Semiconductor

An economic negative voltage regulator featuring short circuit and thermal overload protection. Suitable for a broad range of applications.

Linear Voltage Regulators, ON Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

€ 22,51

€ 0,45 Each (In a Tube of 50) (ex VAT)

onsemi MC7905CTG, 1 Linear Voltage, Voltage Regulator 1A, -5 V 3-Pin, TO-220

€ 22,51

€ 0,45 Each (In a Tube of 50) (ex VAT)

onsemi MC7905CTG, 1 Linear Voltage, Voltage Regulator 1A, -5 V 3-Pin, TO-220

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична ценаPer Тръба
50 - 50€ 0,45€ 22,51
100 - 450€ 0,296€ 14,78
500 - 950€ 0,278€ 13,92
1000 - 2450€ 0,234€ 11,68
2500+€ 0,227€ 11,34

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

onsemi

Maximum Output Current

1A

Regulator Type

Linear Voltage

Number of Outputs

1

Output Voltage

-5 V

Line Regulation

100 mV

Load Regulation

100 mV

Accuracy

±4%

Mounting Type

Through Hole

Polarity

Negative

Package Type

TO-220

Pin Count

3

Output Type

Fixed

Dimensions

10.28 x 4.82 x 9.28mm

Height

9.28mm

Minimum Operating Temperature

0 °C

Maximum Input Voltage

-35 V

Maximum Operating Temperature

+125 °C

Width

4.82mm

Length

10.28mm

Детайли за продукта

Negative Linear Voltage Regulators, ON Semiconductor

An economic negative voltage regulator featuring short circuit and thermal overload protection. Suitable for a broad range of applications.

Linear Voltage Regulators, ON Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от