onsemi MC78M12ABTG, 1 Linear Voltage, Voltage Regulator 700mA, 12 V 3-Pin, TO-220

Номер на артикул на RS: 625-6366Марка: onsemi№ по каталога на производителя: MC78M12ABTG
brand-logo

Технически документи

Спецификации

Brand

onsemi

Regulator Type

Linear Voltage

Maximum Output Current

700mA

Output Voltage

12 V

Number of Outputs

1

Line Regulation

50 mV

Load Regulation

240 mV

Accuracy

±2%

Polarity

Positive

Mounting Type

Through Hole

Package Type

TO-220

Pin Count

3

Output Type

Fixed

Dimensions

10.28 x 4.82 x 9.28mm

Height

9.28mm

Maximum Operating Temperature

+125 °C

Maximum Input Voltage

35 V

Minimum Operating Temperature

-40 °C

Length

10.28mm

Width

4.82mm

Детайли за продукта

MC78M00/MC78M00A Linear voltage regulator, ON Semiconductor

The ON Semiconductor MC78M00/MC78M00A linear voltage regulator is a robust device that combines Internal current limiting, thermal shutdown and output transistor safe operating area protection. It can be used in many applications including local, on-card voltage regulation. Available in 5 V, 8 V, 12 V, 15 V, 18 V, 20 V and 24 V with an output current of up to 500 mA with used with a suitable heat sink.

Pb Free Packages available

Linear Voltage Regulators, ON Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

P.O.A.

Each (In a Pack of 5) (ex VAT)

onsemi MC78M12ABTG, 1 Linear Voltage, Voltage Regulator 700mA, 12 V 3-Pin, TO-220
Изберете тип опаковка

P.O.A.

Each (In a Pack of 5) (ex VAT)

onsemi MC78M12ABTG, 1 Linear Voltage, Voltage Regulator 700mA, 12 V 3-Pin, TO-220

Информацията за складовите наличности временно не е налична.

Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

onsemi

Regulator Type

Linear Voltage

Maximum Output Current

700mA

Output Voltage

12 V

Number of Outputs

1

Line Regulation

50 mV

Load Regulation

240 mV

Accuracy

±2%

Polarity

Positive

Mounting Type

Through Hole

Package Type

TO-220

Pin Count

3

Output Type

Fixed

Dimensions

10.28 x 4.82 x 9.28mm

Height

9.28mm

Maximum Operating Temperature

+125 °C

Maximum Input Voltage

35 V

Minimum Operating Temperature

-40 °C

Length

10.28mm

Width

4.82mm

Детайли за продукта

MC78M00/MC78M00A Linear voltage regulator, ON Semiconductor

The ON Semiconductor MC78M00/MC78M00A linear voltage regulator is a robust device that combines Internal current limiting, thermal shutdown and output transistor safe operating area protection. It can be used in many applications including local, on-card voltage regulation. Available in 5 V, 8 V, 12 V, 15 V, 18 V, 20 V and 24 V with an output current of up to 500 mA with used with a suitable heat sink.

Pb Free Packages available

Linear Voltage Regulators, ON Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от