Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

onsemi MC78M05CTG, 1 Linear Voltage, Voltage Regulator 700mA, 5 V 3-Pin, TO-220

Номер на артикул на RS: 178-4729Марка: onsemi№ по каталога на производителя: MC78M05CTG
brand-logo

Технически документи

Спецификации

Brand

onsemi

Regulator Type

Linear Voltage

Maximum Output Current

700mA

Output Voltage

5 V

Number of Outputs

1

Line Regulation

50 mV

Load Regulation

100 mV

Mounting Type

Through Hole

Polarity

Positive

Package Type

TO-220

Pin Count

3

Output Type

Fixed

Dimensions

10.28 x 4.82 x 9.28mm

Maximum Input Voltage

35 V

Height

9.28mm

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+125 °C

Length

10.28mm

Width

4.82mm

Детайли за продукта

MC78M00/MC78M00A Linear voltage regulator, ON Semiconductor

The ON Semiconductor MC78M00/MC78M00A linear voltage regulator is a robust device that combines Internal current limiting, thermal shutdown and output transistor safe operating area protection. It can be used in many applications including local, on-card voltage regulation. Available in 5 V, 8 V, 12 V, 15 V, 18 V, 20 V and 24 V with an output current of up to 500 mA with used with a suitable heat sink.

Pb Free Packages available

Linear Voltage Regulators, ON Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 23,89

€ 0,478 Each (In a Tube of 50) (ex VAT)

onsemi MC78M05CTG, 1 Linear Voltage, Voltage Regulator 700mA, 5 V 3-Pin, TO-220

€ 23,89

€ 0,478 Each (In a Tube of 50) (ex VAT)

onsemi MC78M05CTG, 1 Linear Voltage, Voltage Regulator 700mA, 5 V 3-Pin, TO-220
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Тръба
50 - 50€ 0,478€ 23,89
100 - 950€ 0,286€ 14,32
1000 - 2450€ 0,242€ 12,12
2500 - 9950€ 0,237€ 11,83
10000+€ 0,231€ 11,53

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

onsemi

Regulator Type

Linear Voltage

Maximum Output Current

700mA

Output Voltage

5 V

Number of Outputs

1

Line Regulation

50 mV

Load Regulation

100 mV

Mounting Type

Through Hole

Polarity

Positive

Package Type

TO-220

Pin Count

3

Output Type

Fixed

Dimensions

10.28 x 4.82 x 9.28mm

Maximum Input Voltage

35 V

Height

9.28mm

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+125 °C

Length

10.28mm

Width

4.82mm

Детайли за продукта

MC78M00/MC78M00A Linear voltage regulator, ON Semiconductor

The ON Semiconductor MC78M00/MC78M00A linear voltage regulator is a robust device that combines Internal current limiting, thermal shutdown and output transistor safe operating area protection. It can be used in many applications including local, on-card voltage regulation. Available in 5 V, 8 V, 12 V, 15 V, 18 V, 20 V and 24 V with an output current of up to 500 mA with used with a suitable heat sink.

Pb Free Packages available

Linear Voltage Regulators, ON Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от