Технически документи
Спецификации
Brand
onsemiMaximum Output Current
700mA
Regulator Type
Linear Voltage
Number of Outputs
1
Output Voltage
5 V
Line Regulation
50 mV
Load Regulation
100 mV
Mounting Type
Surface Mount
Polarity
Positive
Package Type
DPAK
Pin Count
3
Output Type
Fixed
Dimensions
6.73 x 6.22 x 2.38mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Maximum Input Voltage
35 V
Height
2.38mm
Length
6.73mm
Width
6.22mm
Детайли за продукта
MC78M00/MC78M00A Linear voltage regulator, ON Semiconductor
The ON Semiconductor MC78M00/MC78M00A linear voltage regulator is a robust device that combines Internal current limiting, thermal shutdown and output transistor safe operating area protection. It can be used in many applications including local, on-card voltage regulation. Available in 5 V, 8 V, 12 V, 15 V, 18 V, 20 V and 24 V with an output current of up to 500 mA with used with a suitable heat sink.
Pb Free Packages available
Linear Voltage Regulators, ON Semiconductor
€ 7,13
€ 0,357 Each (Supplied on a Reel) (ex VAT)
Производствен пакет (Ролка)
20
€ 7,13
€ 0,357 Each (Supplied on a Reel) (ex VAT)
Производствен пакет (Ролка)
20
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Ролка |
---|---|---|
20 - 198 | € 0,357 | € 0,71 |
200 - 998 | € 0,309 | € 0,62 |
1000+ | € 0,273 | € 0,55 |
Технически документи
Спецификации
Brand
onsemiMaximum Output Current
700mA
Regulator Type
Linear Voltage
Number of Outputs
1
Output Voltage
5 V
Line Regulation
50 mV
Load Regulation
100 mV
Mounting Type
Surface Mount
Polarity
Positive
Package Type
DPAK
Pin Count
3
Output Type
Fixed
Dimensions
6.73 x 6.22 x 2.38mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Maximum Input Voltage
35 V
Height
2.38mm
Length
6.73mm
Width
6.22mm
Детайли за продукта
MC78M00/MC78M00A Linear voltage regulator, ON Semiconductor
The ON Semiconductor MC78M00/MC78M00A linear voltage regulator is a robust device that combines Internal current limiting, thermal shutdown and output transistor safe operating area protection. It can be used in many applications including local, on-card voltage regulation. Available in 5 V, 8 V, 12 V, 15 V, 18 V, 20 V and 24 V with an output current of up to 500 mA with used with a suitable heat sink.
Pb Free Packages available