Технически документи
Спецификации
Brand
onsemiRegulator Type
Linear Voltage
Maximum Output Current
2.2A
Number of Outputs
1
Output Voltage
18 V
Line Regulation
50 mV
Load Regulation
55 mV
Mounting Type
Surface Mount
Polarity
Positive
Quiescent Current
6.5mA
Package Type
D2PAK
Pin Count
3
Output Type
Fixed
Dimensions
10.236 x 9.347 x 4.572mm
Height
4.572mm
Minimum Operating Temperature
0 °C
Maximum Input Voltage
35 V
Maximum Operating Temperature
+125 °C
Width
9.347mm
Length
10.24mm
Детайли за продукта
7818 Linear Voltage Regulator, ON Semiconductor
Linear Voltage Regulators, ON Semiconductor
€ 102,15
€ 0,511 Each (Supplied on a Reel) (ex VAT)
Производствен пакет (Ролка)
200
€ 102,15
€ 0,511 Each (Supplied on a Reel) (ex VAT)
Производствен пакет (Ролка)
200
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Ролка |
---|---|---|
200 - 480 | € 0,511 | € 10,22 |
500+ | € 0,443 | € 8,86 |
Технически документи
Спецификации
Brand
onsemiRegulator Type
Linear Voltage
Maximum Output Current
2.2A
Number of Outputs
1
Output Voltage
18 V
Line Regulation
50 mV
Load Regulation
55 mV
Mounting Type
Surface Mount
Polarity
Positive
Quiescent Current
6.5mA
Package Type
D2PAK
Pin Count
3
Output Type
Fixed
Dimensions
10.236 x 9.347 x 4.572mm
Height
4.572mm
Minimum Operating Temperature
0 °C
Maximum Input Voltage
35 V
Maximum Operating Temperature
+125 °C
Width
9.347mm
Length
10.24mm
Детайли за продукта