onsemi MC7812CD2TG, 1 Linear Voltage, Voltage Regulator 1A, 12 V 3-Pin, D2PAK

Номер на артикул на RS: 463-060Марка: onsemi№ по каталога на производителя: MC7812CD2TG
brand-logo

Технически документи

Спецификации

Brand

onsemi

Maximum Output Current

1A

Regulator Type

Linear Voltage

Number of Outputs

1

Output Voltage

12 V

Line Regulation

48 mV

Load Regulation

60 mV

Accuracy

±4%

Mounting Type

Surface Mount

Polarity

Positive

Quiescent Current

3.4mA

Package Type

D2PAK

Pin Count

3

Output Type

Fixed

Dimensions

10.24 x 9.35 x 30.02mm

Minimum Operating Temperature

0 °C

Height

30.02mm

Maximum Operating Temperature

+125 °C

Maximum Input Voltage

35 V

Length

10.24mm

Width

9.35mm

Детайли за продукта

MC7812 Linear voltage regulator, ON Semiconductor

ON Semiconductor's 12-volt linear voltage regulator comes under the MC7812 family. These products are monolithic integrated circuits designed as fixed-voltage regulators for a wide range of applications including local, on-card regulation. The positive 7812 voltage regulator requires no external components and incorporates internal thermal overload protection and current limiting plus safe area compensation. There is no need for external components although it is possible to adjust the voltage and current with external devices.

Linear Voltage Regulators, ON Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 6,61

€ 0,661 Each (In a Pack of 10) (ex VAT)

onsemi MC7812CD2TG, 1 Linear Voltage, Voltage Regulator 1A, 12 V 3-Pin, D2PAK
Изберете тип опаковка

€ 6,61

€ 0,661 Each (In a Pack of 10) (ex VAT)

onsemi MC7812CD2TG, 1 Linear Voltage, Voltage Regulator 1A, 12 V 3-Pin, D2PAK
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
10 - 90€ 0,661€ 6,61
100 - 490€ 0,425€ 4,26
500 - 990€ 0,406€ 4,06
1000+€ 0,309€ 3,09

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

onsemi

Maximum Output Current

1A

Regulator Type

Linear Voltage

Number of Outputs

1

Output Voltage

12 V

Line Regulation

48 mV

Load Regulation

60 mV

Accuracy

±4%

Mounting Type

Surface Mount

Polarity

Positive

Quiescent Current

3.4mA

Package Type

D2PAK

Pin Count

3

Output Type

Fixed

Dimensions

10.24 x 9.35 x 30.02mm

Minimum Operating Temperature

0 °C

Height

30.02mm

Maximum Operating Temperature

+125 °C

Maximum Input Voltage

35 V

Length

10.24mm

Width

9.35mm

Детайли за продукта

MC7812 Linear voltage regulator, ON Semiconductor

ON Semiconductor's 12-volt linear voltage regulator comes under the MC7812 family. These products are monolithic integrated circuits designed as fixed-voltage regulators for a wide range of applications including local, on-card regulation. The positive 7812 voltage regulator requires no external components and incorporates internal thermal overload protection and current limiting plus safe area compensation. There is no need for external components although it is possible to adjust the voltage and current with external devices.

Linear Voltage Regulators, ON Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more