Технически документи
Спецификации
Brand
onsemiRegulator Type
Linear Voltage
Maximum Output Current
1A
Number of Outputs
1
Output Voltage
12 V
Line Regulation
240 mV
Load Regulation
240 mV
Mounting Type
Surface Mount
Polarity
Positive
Quiescent Current
6.5mA
Package Type
DPAK
Pin Count
3
Output Type
Fixed
Dimensions
6.73 x 6.22 x 2.25mm
Maximum Input Voltage
35 V
Height
2.25mm
Minimum Operating Temperature
-40 °C
Minimum Input Voltage
14 V
Maximum Operating Temperature
+125 °C
Length
6.73mm
Width
6.22mm
Automotive Standard
AEC-Q100
Страна на произход
Malaysia
€ 479,74
€ 0,192 Each (On a Reel of 2500) (ex VAT)
2500
€ 479,74
€ 0,192 Each (On a Reel of 2500) (ex VAT)
2500
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
onsemiRegulator Type
Linear Voltage
Maximum Output Current
1A
Number of Outputs
1
Output Voltage
12 V
Line Regulation
240 mV
Load Regulation
240 mV
Mounting Type
Surface Mount
Polarity
Positive
Quiescent Current
6.5mA
Package Type
DPAK
Pin Count
3
Output Type
Fixed
Dimensions
6.73 x 6.22 x 2.25mm
Maximum Input Voltage
35 V
Height
2.25mm
Minimum Operating Temperature
-40 °C
Minimum Input Voltage
14 V
Maximum Operating Temperature
+125 °C
Length
6.73mm
Width
6.22mm
Automotive Standard
AEC-Q100
Страна на произход
Malaysia