onsemi MC74VHC86DR2G, Quad 2-Input XOR Logic Gate, 14-Pin SOIC

Номер на артикул на RS: 805-6405Марка: onsemi№ по каталога на производителя: MC74VHC86DR2G
brand-logo

Технически документи

Спецификации

Brand

onsemi

Logic Function

XOR

Mounting Type

Surface Mount

Number Of Elements

4

Number of Inputs per Gate

2

Schmitt Trigger Input

No

Package Type

SOIC

Pin Count

14

Logic Family

VHC

Input Type

CMOS

Maximum Operating Supply Voltage

5.5 V

Maximum High Level Output Current

-8mA

Maximum Propagation Delay Time @ Maximum CL

16.5ns

Minimum Operating Supply Voltage

2 V

Maximum Low Level Output Current

8mA

Maximum Operating Temperature

+125 °C

Width

4mm

Height

1.75mm

Propagation Delay Test Condition

50pF

Minimum Operating Temperature

-55 °C

Length

8.75mm

Output Type

Bipolar Schottky TTL

Dimensions

8.75 x 4 x 1.75mm

Детайли за продукта

74VHC Family, ON Semiconductor

Advanced 74VHC High-Speed silicon-gate CMOS logic family products from ON Semiconductor offering high speed operation similar to equivalent Bipolar Schottky TTL, whilst maintaining the advantage of CMOS low power dissipation.

Advanced high-speed low-power CMOS logic
Operating Voltage Range: 2.0 to 5.5V
7V tolerant inputs

74VHC Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 22,03

€ 0,441 Each (Supplied as a Tape) (ex VAT)

onsemi MC74VHC86DR2G, Quad 2-Input XOR Logic Gate, 14-Pin SOIC
Изберете тип опаковка

€ 22,03

€ 0,441 Each (Supplied as a Tape) (ex VAT)

onsemi MC74VHC86DR2G, Quad 2-Input XOR Logic Gate, 14-Pin SOIC
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Лента
50 - 450€ 0,441€ 22,03
500 - 950€ 0,38€ 18,99
1000+€ 0,33€ 16,48

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

onsemi

Logic Function

XOR

Mounting Type

Surface Mount

Number Of Elements

4

Number of Inputs per Gate

2

Schmitt Trigger Input

No

Package Type

SOIC

Pin Count

14

Logic Family

VHC

Input Type

CMOS

Maximum Operating Supply Voltage

5.5 V

Maximum High Level Output Current

-8mA

Maximum Propagation Delay Time @ Maximum CL

16.5ns

Minimum Operating Supply Voltage

2 V

Maximum Low Level Output Current

8mA

Maximum Operating Temperature

+125 °C

Width

4mm

Height

1.75mm

Propagation Delay Test Condition

50pF

Minimum Operating Temperature

-55 °C

Length

8.75mm

Output Type

Bipolar Schottky TTL

Dimensions

8.75 x 4 x 1.75mm

Детайли за продукта

74VHC Family, ON Semiconductor

Advanced 74VHC High-Speed silicon-gate CMOS logic family products from ON Semiconductor offering high speed operation similar to equivalent Bipolar Schottky TTL, whilst maintaining the advantage of CMOS low power dissipation.

Advanced high-speed low-power CMOS logic
Operating Voltage Range: 2.0 to 5.5V
7V tolerant inputs

74VHC Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more