onsemi MC74VHC1G04DTT1G CMOS Inverter, 5-Pin TSOP

Номер на артикул на RS: 806-3964Марка: onsemi№ по каталога на производителя: MC74VHC1G04DTT1G
brand-logo
Преглед на всички в Инвертори ИС

Технически документи

Спецификации

Brand

onsemi

Logic Function

Inverter

Output Type

CMOS

Number of Elements per Chip

1

Schmitt Trigger Input

No

Maximum Propagation Delay Time @ Maximum CL

14.5 ns @ 50 pF

Maximum High Level Output Current

-8mA

Maximum Low Level Output Current

8mA

Mounting Type

Surface Mount

Package Type

TSOP

Pin Count

5

Logic Family

VHC

Dimensions

3 x 1.5 x 1mm

Maximum Operating Supply Voltage

5.5 V

Height

1mm

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+125 °C

Length

3mm

Width

1.5mm

Minimum Operating Supply Voltage

2 V

Propagation Delay Test Condition

50pF

Детайли за продукта

74VHC1G Family, ON Semiconductor

Advanced 74VHC High-Speed silicon-gate CMOS logic family products from ON Semiconductor offering high speed operation similar to equivalent Bipolar Schottky TTL, whilst maintaining the advantage of CMOS low power dissipation.

Advanced high-speed low-power CMOS logic
Operating Voltage Range: 2.0 to 5.5V
7V tolerant inputs
Single-gate package

74VHC Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (Supplied as a Tape) (ex VAT)

onsemi MC74VHC1G04DTT1G CMOS Inverter, 5-Pin TSOP
Изберете тип опаковка

P.O.A.

Each (Supplied as a Tape) (ex VAT)

onsemi MC74VHC1G04DTT1G CMOS Inverter, 5-Pin TSOP
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

onsemi

Logic Function

Inverter

Output Type

CMOS

Number of Elements per Chip

1

Schmitt Trigger Input

No

Maximum Propagation Delay Time @ Maximum CL

14.5 ns @ 50 pF

Maximum High Level Output Current

-8mA

Maximum Low Level Output Current

8mA

Mounting Type

Surface Mount

Package Type

TSOP

Pin Count

5

Logic Family

VHC

Dimensions

3 x 1.5 x 1mm

Maximum Operating Supply Voltage

5.5 V

Height

1mm

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+125 °C

Length

3mm

Width

1.5mm

Minimum Operating Supply Voltage

2 V

Propagation Delay Test Condition

50pF

Детайли за продукта

74VHC1G Family, ON Semiconductor

Advanced 74VHC High-Speed silicon-gate CMOS logic family products from ON Semiconductor offering high speed operation similar to equivalent Bipolar Schottky TTL, whilst maintaining the advantage of CMOS low power dissipation.

Advanced high-speed low-power CMOS logic
Operating Voltage Range: 2.0 to 5.5V
7V tolerant inputs
Single-gate package

74VHC Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more