Технически документи
Спецификации
Brand
onsemiMounting Type
Surface Mount
Package Type
TSSOP
Pin Count
16
Dimensions
5.1 x 4.5 x 1.05mm
Maximum Operating Supply Voltage
5.5 V
Maximum Operating Temperature
+125 °C
Minimum Operating Temperature
-55 °C
Minimum Operating Supply Voltage
2 V
Детайли за продукта
74VHC Family, ON Semiconductor
Advanced 74VHC High-Speed silicon-gate CMOS logic family products from ON Semiconductor offering high speed operation similar to equivalent Bipolar Schottky TTL, whilst maintaining the advantage of CMOS low power dissipation.
Advanced high-speed low-power CMOS logic
Operating Voltage Range: 2.0 to 5.5V
7V tolerant inputs
74VHC Family
€ 6,21
€ 0,249 Each (In a Pack of 25) (ex VAT)
Стандарт
25
€ 6,21
€ 0,249 Each (In a Pack of 25) (ex VAT)
Информацията за складовите наличности временно не е налична.
Стандарт
25
Информацията за складовите наличности временно не е налична.
| количество | Единична цена | Per Опаковка |
|---|---|---|
| 25 - 75 | € 0,249 | € 6,21 |
| 100 - 225 | € 0,214 | € 5,36 |
| 250 - 475 | € 0,186 | € 4,64 |
| 500 - 975 | € 0,164 | € 4,10 |
| 1000+ | € 0,149 | € 3,72 |
Технически документи
Спецификации
Brand
onsemiMounting Type
Surface Mount
Package Type
TSSOP
Pin Count
16
Dimensions
5.1 x 4.5 x 1.05mm
Maximum Operating Supply Voltage
5.5 V
Maximum Operating Temperature
+125 °C
Minimum Operating Temperature
-55 °C
Minimum Operating Supply Voltage
2 V
Детайли за продукта
74VHC Family, ON Semiconductor
Advanced 74VHC High-Speed silicon-gate CMOS logic family products from ON Semiconductor offering high speed operation similar to equivalent Bipolar Schottky TTL, whilst maintaining the advantage of CMOS low power dissipation.
Advanced high-speed low-power CMOS logic
Operating Voltage Range: 2.0 to 5.5V
7V tolerant inputs
