onsemi MC74VHC04DR2G Hex Inverter, 14-Pin SOIC

Номер на артикул на RS: 806-3888Марка: onsemi№ по каталога на производителя: MC74VHC04DR2G
brand-logo
Преглед на всички в Инвертори ИС

Технически документи

Спецификации

Brand

onsemi

Logic Function

Inverter

Output Type

Bipolar Schottky TTL

Number of Elements per Chip

6

Schmitt Trigger Input

No

Maximum Propagation Delay Time @ Maximum CL

12 ns @ 50 pF

Maximum High Level Output Current

-8mA

Maximum Low Level Output Current

8mA

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

14

Logic Family

VHC

Dimensions

8.75 x 4 x 1.5mm

Maximum Operating Supply Voltage

5.5 V

Height

1.5mm

Minimum Operating Supply Voltage

2 V

Propagation Delay Test Condition

50pF

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Length

8.75mm

Width

4mm

Детайли за продукта

74VHC Family, ON Semiconductor

Advanced 74VHC High-Speed silicon-gate CMOS logic family products from ON Semiconductor offering high speed operation similar to equivalent Bipolar Schottky TTL, whilst maintaining the advantage of CMOS low power dissipation.

Advanced high-speed low-power CMOS logic
Operating Voltage Range: 2.0 to 5.5V
7V tolerant inputs

74VHC Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 13,11

€ 0,262 Each (Supplied as a Tape) (ex VAT)

onsemi MC74VHC04DR2G Hex Inverter, 14-Pin SOIC
Изберете тип опаковка

€ 13,11

€ 0,262 Each (Supplied as a Tape) (ex VAT)

onsemi MC74VHC04DR2G Hex Inverter, 14-Pin SOIC

Информацията за складовите наличности временно не е налична.

Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

количествоЕдинична ценаPer Лента
50 - 450€ 0,262€ 13,12
500 - 950€ 0,226€ 11,28
1000+€ 0,196€ 9,79

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

onsemi

Logic Function

Inverter

Output Type

Bipolar Schottky TTL

Number of Elements per Chip

6

Schmitt Trigger Input

No

Maximum Propagation Delay Time @ Maximum CL

12 ns @ 50 pF

Maximum High Level Output Current

-8mA

Maximum Low Level Output Current

8mA

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

14

Logic Family

VHC

Dimensions

8.75 x 4 x 1.5mm

Maximum Operating Supply Voltage

5.5 V

Height

1.5mm

Minimum Operating Supply Voltage

2 V

Propagation Delay Test Condition

50pF

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Length

8.75mm

Width

4mm

Детайли за продукта

74VHC Family, ON Semiconductor

Advanced 74VHC High-Speed silicon-gate CMOS logic family products from ON Semiconductor offering high speed operation similar to equivalent Bipolar Schottky TTL, whilst maintaining the advantage of CMOS low power dissipation.

Advanced high-speed low-power CMOS logic
Operating Voltage Range: 2.0 to 5.5V
7V tolerant inputs

74VHC Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more