Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

onsemi MC74HCT595ADTG 8-stage Surface Mount Shift Register HCT, 16-Pin TSSOP

Номер на артикул на RS: 186-9097Марка: onsemi№ по каталога на производителя: MC74HCT595ADTG
brand-logo
Преглед на всички в ИС за броячи

Технически документи

Спецификации

Brand

onsemi

Package Type

TSSOP

Logic Function

Shift Register

Number of Stages

8

Logic Family

HCT

Mounting Type

Surface Mount

Operation Mode

Serial to Parallel

Pin Count

16

Minimum Operating Supply Voltage

4.5 V

Maximum Operating Supply Voltage

5.5 V

Dimensions

5.1 x 4.5 x 1.05mm

Minimum Operating Temperature

-55 °C

Reset Type

Asynchronous

Maximum Operating Temperature

125 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 30,30

€ 0,316 Each (In a Tube of 96) (ex VAT)

onsemi MC74HCT595ADTG 8-stage Surface Mount Shift Register HCT, 16-Pin TSSOP

€ 30,30

€ 0,316 Each (In a Tube of 96) (ex VAT)

onsemi MC74HCT595ADTG 8-stage Surface Mount Shift Register HCT, 16-Pin TSSOP
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Тръба
96 - 96€ 0,316€ 30,30
192 - 960€ 0,264€ 25,34
1056 - 2496€ 0,257€ 24,67
2592 - 9984€ 0,251€ 24,10
10080+€ 0,244€ 23,43

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

onsemi

Package Type

TSSOP

Logic Function

Shift Register

Number of Stages

8

Logic Family

HCT

Mounting Type

Surface Mount

Operation Mode

Serial to Parallel

Pin Count

16

Minimum Operating Supply Voltage

4.5 V

Maximum Operating Supply Voltage

5.5 V

Dimensions

5.1 x 4.5 x 1.05mm

Minimum Operating Temperature

-55 °C

Reset Type

Asynchronous

Maximum Operating Temperature

125 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more