Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

onsemi MC74HC86ADG 1-Input XOR Logic Gate, 14-Pin SOIC

Номер на артикул на RS: 184-4286Марка: onsemi№ по каталога на производителя: MC74HC86ADG
brand-logo

Технически документи

Спецификации

Brand

onsemi

Logic Function

XOR

Mounting Type

Surface Mount

Number Of Elements

1

Number of Inputs per Gate

1

Package Type

SOIC

Pin Count

14

Logic Family

74HC

Maximum Operating Supply Voltage

6 V

Maximum Propagation Delay Time @ Maximum CL

150ns

Minimum Operating Supply Voltage

2 V

Height

1.5mm

Width

4mm

Minimum Operating Temperature

-55 °C

Dimensions

8.75 x 4 x 1.5mm

Maximum Operating Temperature

+125 °C

Output Type

CMOS, LSTTL, NMOS, TTL

Propagation Delay Test Condition

50pF

Length

8.75mm

Automotive Standard

AEC-Q100

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 25,69

€ 0,467 Each (In a Tube of 55) (ex VAT)

onsemi MC74HC86ADG 1-Input XOR Logic Gate, 14-Pin SOIC

€ 25,69

€ 0,467 Each (In a Tube of 55) (ex VAT)

onsemi MC74HC86ADG 1-Input XOR Logic Gate, 14-Pin SOIC
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Тръба
55 - 495€ 0,467€ 25,69
550 - 1045€ 0,339€ 18,64
1100+€ 0,286€ 15,74

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

onsemi

Logic Function

XOR

Mounting Type

Surface Mount

Number Of Elements

1

Number of Inputs per Gate

1

Package Type

SOIC

Pin Count

14

Logic Family

74HC

Maximum Operating Supply Voltage

6 V

Maximum Propagation Delay Time @ Maximum CL

150ns

Minimum Operating Supply Voltage

2 V

Height

1.5mm

Width

4mm

Minimum Operating Temperature

-55 °C

Dimensions

8.75 x 4 x 1.5mm

Maximum Operating Temperature

+125 °C

Output Type

CMOS, LSTTL, NMOS, TTL

Propagation Delay Test Condition

50pF

Length

8.75mm

Automotive Standard

AEC-Q100

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more