onsemi MC74HC74ADG D Flip-Flop Flip Flop IC, CMOS, LSTTL, NMOS, TTL, 14-Pin SOIC

Номер на артикул на RS: 184-4284Марка: onsemi№ по каталога на производителя: MC74HC74ADG
brand-logo
Преглед на всички в Флип флоп ИС

Технически документи

Спецификации

Brand

onsemi

Logic Family

74HC

Logic Function

D Flip-Flop

Input Type

Single Ended

Output Type

CMOS, LSTTL, NMOS, TTL

Output Signal Type

D Type Flip-Flop

Triggering Type

Positive Edge

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

14

Set/Reset

Set/Reset

Number of Elements per Chip

1

Maximum Propagation Delay Time @ Maximum CL

150ns

Maximum Operating Supply Voltage

6 V

Dimensions

8.75 x 4 x 1.5mm

Propagation Delay Test Condition

50pF

Automotive Standard

AEC-Q100

Length

8.75mm

Height

1.5mm

Width

4mm

Minimum Operating Temperature

-55 °C

Minimum Operating Supply Voltage

2 V

Maximum Operating Temperature

+125 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 9,58

€ 0,174 Each (In a Tube of 55) (ex VAT)

onsemi MC74HC74ADG D Flip-Flop Flip Flop IC, CMOS, LSTTL, NMOS, TTL, 14-Pin SOIC

€ 9,58

€ 0,174 Each (In a Tube of 55) (ex VAT)

onsemi MC74HC74ADG D Flip-Flop Flip Flop IC, CMOS, LSTTL, NMOS, TTL, 14-Pin SOIC
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

onsemi

Logic Family

74HC

Logic Function

D Flip-Flop

Input Type

Single Ended

Output Type

CMOS, LSTTL, NMOS, TTL

Output Signal Type

D Type Flip-Flop

Triggering Type

Positive Edge

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

14

Set/Reset

Set/Reset

Number of Elements per Chip

1

Maximum Propagation Delay Time @ Maximum CL

150ns

Maximum Operating Supply Voltage

6 V

Dimensions

8.75 x 4 x 1.5mm

Propagation Delay Test Condition

50pF

Automotive Standard

AEC-Q100

Length

8.75mm

Height

1.5mm

Width

4mm

Minimum Operating Temperature

-55 °C

Minimum Operating Supply Voltage

2 V

Maximum Operating Temperature

+125 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more