onsemi MC74HC4052ADG Multiplexer Dual 2 to 12 V, 2 to 6 V, 16-Pin SOIC

Номер на артикул на RS: 184-4281Марка: onsemi№ по каталога на производителя: MC74HC4052ADG
brand-logo

Технически документи

Спецификации

Brand

onsemi

Pin Count

16

Mounting Type

Surface Mount

Input Signal Type

CMOS

Package Type

SOIC

Output Signal Type

CMOS

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+125 °C

Number of Channels per Chip

1

Dimensions

10 x 4 x 1.75mm

Automotive Standard

AEC-Q100

Height

1.75mm

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 21,56

€ 0,449 Each (In a Tube of 48) (ex VAT)

onsemi MC74HC4052ADG Multiplexer Dual 2 to 12 V, 2 to 6 V, 16-Pin SOIC

€ 21,56

€ 0,449 Each (In a Tube of 48) (ex VAT)

onsemi MC74HC4052ADG Multiplexer Dual 2 to 12 V, 2 to 6 V, 16-Pin SOIC
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Тръба
48 - 432€ 0,449€ 21,56
480 - 912€ 0,434€ 20,82
960+€ 0,423€ 20,31

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

onsemi

Pin Count

16

Mounting Type

Surface Mount

Input Signal Type

CMOS

Package Type

SOIC

Output Signal Type

CMOS

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+125 °C

Number of Channels per Chip

1

Dimensions

10 x 4 x 1.75mm

Automotive Standard

AEC-Q100

Height

1.75mm

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more