Технически документи
Спецификации
Brand
onsemiLogic Family
HC
Latch Mode
Transparent
Latching Element
D Type
Number of Bits
8bit
Output Type
3 State
Polarity
Non-Inverting
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
20
Dimensions
12.95 x 7.6 x 2.4mm
Height
2.4mm
Length
12.95mm
Maximum Operating Temperature
+125 °C
Maximum Operating Supply Voltage
6 V
Width
7.6mm
Minimum Operating Temperature
-55 °C
Minimum Operating Supply Voltage
2 V
Детайли за продукта
74HC Family, ON Semiconductor
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
74HC Family
€ 19,50
€ 0,513 Each (In a Pack of 38) (ex VAT)
Стандарт
38
€ 19,50
€ 0,513 Each (In a Pack of 38) (ex VAT)
Информацията за складовите наличности временно не е налична.
Стандарт
38
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
onsemiLogic Family
HC
Latch Mode
Transparent
Latching Element
D Type
Number of Bits
8bit
Output Type
3 State
Polarity
Non-Inverting
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
20
Dimensions
12.95 x 7.6 x 2.4mm
Height
2.4mm
Length
12.95mm
Maximum Operating Temperature
+125 °C
Maximum Operating Supply Voltage
6 V
Width
7.6mm
Minimum Operating Temperature
-55 °C
Minimum Operating Supply Voltage
2 V
Детайли за продукта
74HC Family, ON Semiconductor
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS