Технически документи
Спецификации
Brand
onsemiLogic Function
Inverter
Input Type
TTL
Output Type
CMOS
Number of Elements per Chip
6
Maximum Propagation Delay Time @ Maximum CL
10 ns @ 50 pF
Maximum High Level Output Current
-24mA
Maximum Low Level Output Current
24mA
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
14
Logic Family
ACT
Dimensions
8.75 x 4 x 1.5mm
Maximum Operating Supply Voltage
5.5 V
Height
1.5mm
Maximum Operating Temperature
+85 °C
Propagation Delay Test Condition
50pF
Length
8.75mm
Width
4mm
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
4.5 V
P.O.A.
Each (In a Tube of 55) (ex VAT)
55
P.O.A.
Each (In a Tube of 55) (ex VAT)
55
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
onsemiLogic Function
Inverter
Input Type
TTL
Output Type
CMOS
Number of Elements per Chip
6
Maximum Propagation Delay Time @ Maximum CL
10 ns @ 50 pF
Maximum High Level Output Current
-24mA
Maximum Low Level Output Current
24mA
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
14
Logic Family
ACT
Dimensions
8.75 x 4 x 1.5mm
Maximum Operating Supply Voltage
5.5 V
Height
1.5mm
Maximum Operating Temperature
+85 °C
Propagation Delay Test Condition
50pF
Length
8.75mm
Width
4mm
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
4.5 V