Технически документи
Спецификации
Brand
onsemiLogic Family
AC
Latch Mode
Transparent
Latching Element
D Type
Number of Bits
8bit
Output Type
3 State
Polarity
Inverting
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
20
Dimensions
12.95 x 7.6 x 2.4mm
Height
2.4mm
Length
12.95mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Maximum Operating Supply Voltage
6 V
Width
7.6mm
Minimum Operating Supply Voltage
2 V
Детайли за продукта
MC74AC Family, ON Semiconductor
74AC Family
€ 14,95
€ 0,598 Each (In a Pack of 25) (ex VAT)
Стандарт
25
€ 14,95
€ 0,598 Each (In a Pack of 25) (ex VAT)
Информацията за складовите наличности временно не е налична.
Стандарт
25
Информацията за складовите наличности временно не е налична.
| количество | Единична цена | Per Опаковка |
|---|---|---|
| 25 - 75 | € 0,598 | € 14,95 |
| 100 - 225 | € 0,515 | € 12,89 |
| 250+ | € 0,447 | € 11,17 |
Технически документи
Спецификации
Brand
onsemiLogic Family
AC
Latch Mode
Transparent
Latching Element
D Type
Number of Bits
8bit
Output Type
3 State
Polarity
Inverting
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
20
Dimensions
12.95 x 7.6 x 2.4mm
Height
2.4mm
Length
12.95mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Maximum Operating Supply Voltage
6 V
Width
7.6mm
Minimum Operating Supply Voltage
2 V
Детайли за продукта


