onsemi MC74AC00DG, Quad 2-Input NAND Logic Gate, 14-Pin SOIC

Номер на артикул на RS: 186-7280Марка: onsemi№ по каталога на производителя: MC74AC00DG
brand-logo

Технически документи

Спецификации

Brand

onsemi

Logic Function

NAND

Mounting Type

Surface Mount

Number Of Elements

4

Number of Inputs per Gate

2

Package Type

SOIC

Pin Count

14

Logic Family

AC

Input Type

CMOS

Maximum Operating Supply Voltage

6 V

Maximum High Level Output Current

-24mA

Maximum Propagation Delay Time @ Maximum CL

11 ns @ 50 pF

Minimum Operating Supply Voltage

2 V

Maximum Low Level Output Current

24mA

Height

1.5mm

Width

4mm

Minimum Operating Temperature

-55 °C

Dimensions

8.75 x 4 x 1.5mm

Maximum Operating Temperature

+125 °C

Output Type

CMOS

Propagation Delay Test Condition

50pF

Length

8.75mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 10,92

€ 0,198 Each (In a Tube of 55) (ex VAT)

onsemi MC74AC00DG, Quad 2-Input NAND Logic Gate, 14-Pin SOIC

€ 10,92

€ 0,198 Each (In a Tube of 55) (ex VAT)

onsemi MC74AC00DG, Quad 2-Input NAND Logic Gate, 14-Pin SOIC
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

onsemi

Logic Function

NAND

Mounting Type

Surface Mount

Number Of Elements

4

Number of Inputs per Gate

2

Package Type

SOIC

Pin Count

14

Logic Family

AC

Input Type

CMOS

Maximum Operating Supply Voltage

6 V

Maximum High Level Output Current

-24mA

Maximum Propagation Delay Time @ Maximum CL

11 ns @ 50 pF

Minimum Operating Supply Voltage

2 V

Maximum Low Level Output Current

24mA

Height

1.5mm

Width

4mm

Minimum Operating Temperature

-55 °C

Dimensions

8.75 x 4 x 1.5mm

Maximum Operating Temperature

+125 °C

Output Type

CMOS

Propagation Delay Test Condition

50pF

Length

8.75mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more