onsemi MC34167TVG, 1 Buck Boost Switching, Buck/Boost Converter 5A, 5 V, 81 kHz 5-Pin, TO-220

Номер на артикул на RS: 806-2126Марка: onsemi№ по каталога на производителя: MC34167TVG
brand-logo

Технически документи

Спецификации

Brand

onsemi

Regulator Function

Boost/Buck Controller

Regulator Type

Buck Boost Switching

Maximum Output Current

5A

Output Voltage

5 V

Number of Outputs

1

Line Regulation

4 mV, 10 mV, 15 mV

Load Regulation

1 mV, 4 mV, 30 mV

Mounting Type

Surface Mount

Package Type

TO-220

Pin Count

5

Output Type

Fixed

Maximum Switching Frequency

81 kHz

Switching Regulator

Yes

Efficiency

82.6 %, 86.2 %, 87.8 %

Dimensions

10.541 x 9.271 x 4.572mm

Minimum Operating Temperature

0 °C

Minimum Input Voltage

7.5 V

Maximum Operating Temperature

+70 °C

Maximum Input Voltage

40 V

Height

4.572mm

Length

10.54mm

Width

9.271mm

Детайли за продукта

Switching Regulators, Step-Down DC-DC Converters, ON Semiconductor

Current mode and voltage mode DC-DC Converters for buck (Step-down), boost (step-up) and flyback applications.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

P.O.A.

Each (In a Pack of 5) (ex VAT)

onsemi MC34167TVG, 1 Buck Boost Switching, Buck/Boost Converter 5A, 5 V, 81 kHz 5-Pin, TO-220
Изберете тип опаковка

P.O.A.

Each (In a Pack of 5) (ex VAT)

onsemi MC34167TVG, 1 Buck Boost Switching, Buck/Boost Converter 5A, 5 V, 81 kHz 5-Pin, TO-220

Информацията за складовите наличности временно не е налична.

Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

onsemi

Regulator Function

Boost/Buck Controller

Regulator Type

Buck Boost Switching

Maximum Output Current

5A

Output Voltage

5 V

Number of Outputs

1

Line Regulation

4 mV, 10 mV, 15 mV

Load Regulation

1 mV, 4 mV, 30 mV

Mounting Type

Surface Mount

Package Type

TO-220

Pin Count

5

Output Type

Fixed

Maximum Switching Frequency

81 kHz

Switching Regulator

Yes

Efficiency

82.6 %, 86.2 %, 87.8 %

Dimensions

10.541 x 9.271 x 4.572mm

Minimum Operating Temperature

0 °C

Minimum Input Voltage

7.5 V

Maximum Operating Temperature

+70 °C

Maximum Input Voltage

40 V

Height

4.572mm

Length

10.54mm

Width

9.271mm

Детайли за продукта

Switching Regulators, Step-Down DC-DC Converters, ON Semiconductor

Current mode and voltage mode DC-DC Converters for buck (Step-down), boost (step-up) and flyback applications.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more