Технически документи
Спецификации
Brand
onsemiRegulator Function
Boost/Buck Controller, Inverting, Non-Inverting
Maximum Output Current
5A
Regulator Type
Buck Boost Switching
Number of Outputs
1
Output Voltage
-2 → 40 V
Line Regulation
4 mV, 10 mV, 15 mV
Load Regulation
1 mV, 4 mV, 30 mV
Mounting Type
Through Hole
Package Type
TO-220
Pin Count
5
Output Type
Fixed
Maximum Switching Frequency
79 kHz
Switching Regulator
Yes
Efficiency
87.8%
Dimensions
10.54 x 4.57 x 9.27mm
Height
9.27mm
Minimum Input Voltage
7.5 V
Maximum Operating Temperature
+70 °C
Maximum Input Voltage
40 V
Minimum Operating Temperature
0 °C
Length
10.54mm
Width
4.57mm
Детайли за продукта
Switching Regulators, Step-Down DC-DC Converters, ON Semiconductor
Current mode and voltage mode DC-DC Converters for buck (Step-down), boost (step-up) and flyback applications.
€ 7,10
€ 3,548 Each (In a Pack of 2) (ex VAT)
Стандарт
2
€ 7,10
€ 3,548 Each (In a Pack of 2) (ex VAT)
Стандарт
2
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
2 - 18 | € 3,548 | € 7,10 |
20 - 198 | € 3,06 | € 6,12 |
200 - 998 | € 2,65 | € 5,30 |
1000 - 1998 | € 2,329 | € 4,66 |
2000+ | € 2,121 | € 4,24 |
Технически документи
Спецификации
Brand
onsemiRegulator Function
Boost/Buck Controller, Inverting, Non-Inverting
Maximum Output Current
5A
Regulator Type
Buck Boost Switching
Number of Outputs
1
Output Voltage
-2 → 40 V
Line Regulation
4 mV, 10 mV, 15 mV
Load Regulation
1 mV, 4 mV, 30 mV
Mounting Type
Through Hole
Package Type
TO-220
Pin Count
5
Output Type
Fixed
Maximum Switching Frequency
79 kHz
Switching Regulator
Yes
Efficiency
87.8%
Dimensions
10.54 x 4.57 x 9.27mm
Height
9.27mm
Minimum Input Voltage
7.5 V
Maximum Operating Temperature
+70 °C
Maximum Input Voltage
40 V
Minimum Operating Temperature
0 °C
Length
10.54mm
Width
4.57mm
Детайли за продукта
Switching Regulators, Step-Down DC-DC Converters, ON Semiconductor
Current mode and voltage mode DC-DC Converters for buck (Step-down), boost (step-up) and flyback applications.