onsemi MC34063ADR2G, 1 Buck Boost Switching, Buck/Boost Converter 1.5A 8-Pin, SOIC

Номер на артикул на RS: 689-9948Марка: onsemi№ по каталога на производителя: MC34063ADR2G
brand-logo

Технически документи

Спецификации

Brand

onsemi

Regulator Function

Boost/Buck Controller

Maximum Output Current

1.5A

Regulator Type

Buck Boost Switching

Number of Outputs

1

Line Regulation

3 mV、12 mV、30 mV

Load Regulation

0.022 V、3 mV、10 mV

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Dimensions

5 x 4 x 1.5mm

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+70 °C

Height

1.5mm

Length

5mm

Width

4mm

Детайли за продукта

MC34063A Buck Boost Inverting Switching Regulators

The ON Semiconductor MC34063A series of buck boost inverting switching regulators designed for step-down, step-up and voltage-inverting applications.
These are monolithic ICs which contain a wide range of functionality required for DC-DC converters. This functionality includes:
- Internal temperature compensated reference
- Comparator
- Controlled duty cycle oscillator with an active current limit circuit
- Driver
- High current output switch
The MC34063A ICs are suitable for fan controllers and DC-DC power supplies. They offer a wide input voltage of -0.3 to +40 Vdc, which makes the MC34063A suitable for a wider range of applications.

• Temperature range: 0 to +70 °C
• Low standby current
• Input voltage: 3-40 V
• Adjustable current limit
• Adjustable output voltage
• Frequency operation: to 100kHz
• Accuracy: precision 2% reference

Versions Available:
(516-5095) MC34063AP1G - PDIP-8
(125-0038) MC34063AP1G - PDIP-8 - tube of 50
(103-5076) MC34063ADR2G - SOIC-8 - reel of 2500
(689-9948) MC34063ADR2G - SOIC-8
(184-4265) MC34063ADG - SOIC-8 - tube of 98

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 0,78

€ 0,78 Всеки (ex VAT)

onsemi MC34063ADR2G, 1 Buck Boost Switching, Buck/Boost Converter 1.5A 8-Pin, SOIC
Изберете тип опаковка

€ 0,78

€ 0,78 Всеки (ex VAT)

onsemi MC34063ADR2G, 1 Buck Boost Switching, Buck/Boost Converter 1.5A 8-Pin, SOIC
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 0,78
10 - 99€ 0,68
100 - 499€ 0,58
500 - 999€ 0,51
1000+€ 0,47

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

onsemi

Regulator Function

Boost/Buck Controller

Maximum Output Current

1.5A

Regulator Type

Buck Boost Switching

Number of Outputs

1

Line Regulation

3 mV、12 mV、30 mV

Load Regulation

0.022 V、3 mV、10 mV

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Dimensions

5 x 4 x 1.5mm

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+70 °C

Height

1.5mm

Length

5mm

Width

4mm

Детайли за продукта

MC34063A Buck Boost Inverting Switching Regulators

The ON Semiconductor MC34063A series of buck boost inverting switching regulators designed for step-down, step-up and voltage-inverting applications.
These are monolithic ICs which contain a wide range of functionality required for DC-DC converters. This functionality includes:
- Internal temperature compensated reference
- Comparator
- Controlled duty cycle oscillator with an active current limit circuit
- Driver
- High current output switch
The MC34063A ICs are suitable for fan controllers and DC-DC power supplies. They offer a wide input voltage of -0.3 to +40 Vdc, which makes the MC34063A suitable for a wider range of applications.

• Temperature range: 0 to +70 °C
• Low standby current
• Input voltage: 3-40 V
• Adjustable current limit
• Adjustable output voltage
• Frequency operation: to 100kHz
• Accuracy: precision 2% reference

Versions Available:
(516-5095) MC34063AP1G - PDIP-8
(125-0038) MC34063AP1G - PDIP-8 - tube of 50
(103-5076) MC34063ADR2G - SOIC-8 - reel of 2500
(689-9948) MC34063ADR2G - SOIC-8
(184-4265) MC34063ADG - SOIC-8 - tube of 98

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от