onsemi MC33167TVG, 1 Buck Boost Switching, Buck Converter 5A, 79 kHz 5-Pin, TO-220

Номер на артикул на RS: 689-9944Марка: onsemi№ по каталога на производителя: MC33167TVG
brand-logo

Технически документи

Спецификации

Brand

onsemi

Regulator Function

Boost/Buck Controller, Inverting, Non-Inverting

Maximum Output Current

5A

Regulator Type

Buck Boost Switching

Number of Outputs

1

Line Regulation

0.03 %/V

Load Regulation

1 mV, 4 mV, 30 mV

Mounting Type

Through Hole

Package Type

TO-220

Pin Count

5

Output Type

Fixed

Maximum Switching Frequency

79 kHz

Switching Regulator

Yes

Efficiency

87.8%

Dimensions

10.54 x 4.57 x 9.27mm

Minimum Operating Temperature

-40 °C

Minimum Input Voltage

7.5 V

Maximum Operating Temperature

+85 °C

Maximum Input Voltage

40 V

Height

9.27mm

Length

10.54mm

Width

4.57mm

Детайли за продукта

Switching Regulators, Step-Down DC-DC Converters, ON Semiconductor

Current mode and voltage mode DC-DC Converters for buck (Step-down), boost (step-up) and flyback applications.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 3,10

€ 3,10 Всеки (ex VAT)

onsemi MC33167TVG, 1 Buck Boost Switching, Buck Converter 5A, 79 kHz 5-Pin, TO-220
Изберете тип опаковка

€ 3,10

€ 3,10 Всеки (ex VAT)

onsemi MC33167TVG, 1 Buck Boost Switching, Buck Converter 5A, 79 kHz 5-Pin, TO-220
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 3,10
10+€ 2,67

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

onsemi

Regulator Function

Boost/Buck Controller, Inverting, Non-Inverting

Maximum Output Current

5A

Regulator Type

Buck Boost Switching

Number of Outputs

1

Line Regulation

0.03 %/V

Load Regulation

1 mV, 4 mV, 30 mV

Mounting Type

Through Hole

Package Type

TO-220

Pin Count

5

Output Type

Fixed

Maximum Switching Frequency

79 kHz

Switching Regulator

Yes

Efficiency

87.8%

Dimensions

10.54 x 4.57 x 9.27mm

Minimum Operating Temperature

-40 °C

Minimum Input Voltage

7.5 V

Maximum Operating Temperature

+85 °C

Maximum Input Voltage

40 V

Height

9.27mm

Length

10.54mm

Width

4.57mm

Детайли за продукта

Switching Regulators, Step-Down DC-DC Converters, ON Semiconductor

Current mode and voltage mode DC-DC Converters for buck (Step-down), boost (step-up) and flyback applications.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more