onsemi MC33167D2TG, 1 Buck Boost Switching, Boost/Buck Converter 5A, 5 V, 72 kHz 5-Pin, D2PAK

Номер на артикул на RS: 170-3510Марка: onsemi№ по каталога на производителя: MC33167D2TG
brand-logo

Технически документи

Спецификации

Brand

onsemi

Regulator Function

Buck Controller, Inverting, Step Up

Maximum Output Current

5A

Regulator Type

Buck Boost Switching

Output Voltage

5 V

Number of Outputs

1

Line Regulation

4 mV, 10 mV, 15 mV

Load Regulation

1 mV, 4 mV, 30 mV

Mounting Type

Surface Mount

Package Type

D2PAK

Pin Count

5

Output Type

Fixed

Maximum Switching Frequency

72 kHz

Switching Regulator

Yes

Efficiency

82.6 %, 86.2 %, 87.8 %

Dimensions

10.236 x 4.572 x 9.347mm

Height

9.347mm

Minimum Operating Temperature

-40 °C

Minimum Input Voltage

7.5 V

Maximum Operating Temperature

+85 °C

Maximum Input Voltage

40 V

Width

4.572mm

Length

10.24mm

Страна на произход

Malaysia

Детайли за продукта

Switching Regulators, Step-Down DC-DC Converters, ON Semiconductor

Current mode and voltage mode DC-DC Converters for buck (Step-down), boost (step-up) and flyback applications.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (In a Tube of 50) (ex VAT)

onsemi MC33167D2TG, 1 Buck Boost Switching, Boost/Buck Converter 5A, 5 V, 72 kHz 5-Pin, D2PAK

P.O.A.

Each (In a Tube of 50) (ex VAT)

onsemi MC33167D2TG, 1 Buck Boost Switching, Boost/Buck Converter 5A, 5 V, 72 kHz 5-Pin, D2PAK
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

onsemi

Regulator Function

Buck Controller, Inverting, Step Up

Maximum Output Current

5A

Regulator Type

Buck Boost Switching

Output Voltage

5 V

Number of Outputs

1

Line Regulation

4 mV, 10 mV, 15 mV

Load Regulation

1 mV, 4 mV, 30 mV

Mounting Type

Surface Mount

Package Type

D2PAK

Pin Count

5

Output Type

Fixed

Maximum Switching Frequency

72 kHz

Switching Regulator

Yes

Efficiency

82.6 %, 86.2 %, 87.8 %

Dimensions

10.236 x 4.572 x 9.347mm

Height

9.347mm

Minimum Operating Temperature

-40 °C

Minimum Input Voltage

7.5 V

Maximum Operating Temperature

+85 °C

Maximum Input Voltage

40 V

Width

4.572mm

Length

10.24mm

Страна на произход

Malaysia

Детайли за продукта

Switching Regulators, Step-Down DC-DC Converters, ON Semiconductor

Current mode and voltage mode DC-DC Converters for buck (Step-down), boost (step-up) and flyback applications.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more