Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

onsemi MC33063AP1G, 1 Buck Boost Switching, Buck/Boost Converter 1.5A 8-Pin, PDIP

Номер на артикул на RS: 516-5360Марка: onsemi№ по каталога на производителя: MC33063AP1G
brand-logo

Технически документи

Спецификации

Brand

onsemi

Regulator Function

Boost/Buck Controller

Maximum Output Current

1.5A

Regulator Type

Buck Boost Switching

Number of Outputs

1

Line Regulation

3 mV、12 mV、30 mV

Load Regulation

0.022 V、3 mV、10 mV

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

8

Dimensions

10.16 x 6.6 x 3.44mm

Minimum Operating Temperature

-40 °C

Height

3.44mm

Minimum Input Voltage

3 V

Maximum Operating Temperature

+85 °C

Maximum Input Voltage

40 V

Length

10.16mm

Width

6.6mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 1,19

€ 1,19 Всеки (ex VAT)

onsemi MC33063AP1G, 1 Buck Boost Switching, Buck/Boost Converter 1.5A 8-Pin, PDIP
Изберете тип опаковка

€ 1,19

€ 1,19 Всеки (ex VAT)

onsemi MC33063AP1G, 1 Buck Boost Switching, Buck/Boost Converter 1.5A 8-Pin, PDIP
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 1,19
10+€ 1,02

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

onsemi

Regulator Function

Boost/Buck Controller

Maximum Output Current

1.5A

Regulator Type

Buck Boost Switching

Number of Outputs

1

Line Regulation

3 mV、12 mV、30 mV

Load Regulation

0.022 V、3 mV、10 mV

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

8

Dimensions

10.16 x 6.6 x 3.44mm

Minimum Operating Temperature

-40 °C

Height

3.44mm

Minimum Input Voltage

3 V

Maximum Operating Temperature

+85 °C

Maximum Input Voltage

40 V

Length

10.16mm

Width

6.6mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от