Технически документи
Спецификации
Brand
onsemiDevice Type
Modulator/Demodulator
Modulation Type
Balanced
Maximum I/Q Frequency
300MHz
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
14
Maximum Supply Current
5 mA
Dimensions
8.75 x 4 x 1.75mm
Height
1.75mm
Length
8.75mm
Maximum Operating Supply Voltage
12 V
Width
4mm
Minimum Operating Temperature
+70 °C
Maximum Operating Temperature
+70 °C
Детайли за продукта
MC1496 Balanced Modulator/Demodulators
The output voltage of an MC1496 Balanced Modulator/Demodulator is a product of an input voltage (signal) and a switching function (carrier).
Carrier Suppression: -65dB @ 0.5MHz, -50dB @ 10MHz
Adjustable gain and signal handling
Balanced inputs and outputs
Common mode rejection: -85dB typical
Operating temperature range: 0 to +70°C (MC1496), -40 to +125°C (MC1496B)
Applications: Suppressed-carrier & amplitude modulation, Synchronous detection, FM detection, Phase detection
RS Product Codes
463-640 MC1496DG
787-8715 MC1496BDG
787-8712 MC1496DR2G
787-8718 MC1496BDR2G
€ 2,77
€ 0,277 Each (In a Pack of 10) (ex VAT)
Стандарт
10
€ 2,77
€ 0,277 Each (In a Pack of 10) (ex VAT)
Информацията за складовите наличности временно не е налична.
Стандарт
10
Информацията за складовите наличности временно не е налична.
количество | Единична цена | Per Опаковка |
---|---|---|
10 - 90 | € 0,277 | € 2,77 |
100 - 240 | € 0,239 | € 2,39 |
250 - 490 | € 0,207 | € 2,07 |
500 - 990 | € 0,182 | € 1,82 |
1000+ | € 0,166 | € 1,66 |
Технически документи
Спецификации
Brand
onsemiDevice Type
Modulator/Demodulator
Modulation Type
Balanced
Maximum I/Q Frequency
300MHz
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
14
Maximum Supply Current
5 mA
Dimensions
8.75 x 4 x 1.75mm
Height
1.75mm
Length
8.75mm
Maximum Operating Supply Voltage
12 V
Width
4mm
Minimum Operating Temperature
+70 °C
Maximum Operating Temperature
+70 °C
Детайли за продукта
MC1496 Balanced Modulator/Demodulators
The output voltage of an MC1496 Balanced Modulator/Demodulator is a product of an input voltage (signal) and a switching function (carrier).
Carrier Suppression: -65dB @ 0.5MHz, -50dB @ 10MHz
Adjustable gain and signal handling
Balanced inputs and outputs
Common mode rejection: -85dB typical
Operating temperature range: 0 to +70°C (MC1496), -40 to +125°C (MC1496B)
Applications: Suppressed-carrier & amplitude modulation, Synchronous detection, FM detection, Phase detection
RS Product Codes
463-640 MC1496DG
787-8715 MC1496BDG
787-8712 MC1496DR2G
787-8718 MC1496BDR2G