Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

onsemi MC14584BDG Hex Schmitt Trigger Inverter, 14-Pin SOIC

Номер на артикул на RS: 518-9631Марка: onsemi№ по каталога на производителя: MC14584BDG
brand-logo
Преглед на всички в Инвертори ИС

Технически документи

Спецификации

Brand

onsemi

Logic Function

Inverter

Input Type

Schmitt Trigger

Number of Elements per Chip

6

Schmitt Trigger Input

Yes

Maximum Propagation Delay Time @ Maximum CL

100 ns @ 10 V, 250 ns @ 5 V, 80 ns @ 15 V

Maximum High Level Output Current

-4.2mA

Maximum Low Level Output Current

4.2mA

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

14

Logic Family

4000

Dimensions

8.75 x 4 x 1.5mm

Height

1.5mm

Maximum Operating Supply Voltage

18 V

Minimum Operating Temperature

-55 °C

Propagation Delay Test Condition

50pF

Maximum Operating Temperature

+125 °C

Length

8.75mm

Width

4mm

Minimum Operating Supply Voltage

3 V

Детайли за продукта

4000 Series Inverters & Buffers, ON Semiconductor

4000 CMOS Logic Family, ON Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
onsemi MC14584BDR2G Hex Schmitt Trigger Inverter, 14-Pin SOIC
€ 0,193Each (In a Pack of 5) (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

onsemi MC14584BDG Hex Schmitt Trigger Inverter, 14-Pin SOIC
Изберете тип опаковка

P.O.A.

onsemi MC14584BDG Hex Schmitt Trigger Inverter, 14-Pin SOIC
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
onsemi MC14584BDR2G Hex Schmitt Trigger Inverter, 14-Pin SOIC
€ 0,193Each (In a Pack of 5) (ex VAT)

Технически документи

Спецификации

Brand

onsemi

Logic Function

Inverter

Input Type

Schmitt Trigger

Number of Elements per Chip

6

Schmitt Trigger Input

Yes

Maximum Propagation Delay Time @ Maximum CL

100 ns @ 10 V, 250 ns @ 5 V, 80 ns @ 15 V

Maximum High Level Output Current

-4.2mA

Maximum Low Level Output Current

4.2mA

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

14

Logic Family

4000

Dimensions

8.75 x 4 x 1.5mm

Height

1.5mm

Maximum Operating Supply Voltage

18 V

Minimum Operating Temperature

-55 °C

Propagation Delay Test Condition

50pF

Maximum Operating Temperature

+125 °C

Length

8.75mm

Width

4mm

Minimum Operating Supply Voltage

3 V

Детайли за продукта

4000 Series Inverters & Buffers, ON Semiconductor

4000 CMOS Logic Family, ON Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
onsemi MC14584BDR2G Hex Schmitt Trigger Inverter, 14-Pin SOIC
€ 0,193Each (In a Pack of 5) (ex VAT)