onsemi MC14538BDTR2G, Dual Monostable Multivibrator 2.4mA, 16-Pin TSSOP

Номер на артикул на RS: 145-3681Марка: onsemi№ по каталога на производителя: MC14538BDTR2G
brand-logo

Технически документи

Спецификации

Brand

onsemi

Logic Family

MC

Logic Function

Monostable Multivibrator

Number of Elements per Chip

2

Maximum High Level Output Current

-0.36mA

Maximum Low Level Output Current

2.4mA

Minimum Pulse Width

10 μs

Maximum Propagation Delay Time @ Maximum CL

600 ns @ 50 pF

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

16

Dimensions

5.1 x 4.5 x 1.05mm

Height

1.05mm

Length

5.1mm

Width

4.5mm

Minimum Operating Temperature

-55 °C

Minimum Operating Supply Voltage

3 V

Maximum Operating Temperature

+125 °C

Propagation Delay Test Condition

50pF

Maximum Operating Supply Voltage

18 V

Страна на произход

Philippines

Детайли за продукта

4000 Series Multivibrators & Timers, ON Semiconductor

4000 CMOS Logic Family, ON Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 777,25

€ 0,311 Each (On a Reel of 2500) (ex VAT)

onsemi MC14538BDTR2G, Dual Monostable Multivibrator 2.4mA, 16-Pin TSSOP

€ 777,25

€ 0,311 Each (On a Reel of 2500) (ex VAT)

onsemi MC14538BDTR2G, Dual Monostable Multivibrator 2.4mA, 16-Pin TSSOP
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

onsemi

Logic Family

MC

Logic Function

Monostable Multivibrator

Number of Elements per Chip

2

Maximum High Level Output Current

-0.36mA

Maximum Low Level Output Current

2.4mA

Minimum Pulse Width

10 μs

Maximum Propagation Delay Time @ Maximum CL

600 ns @ 50 pF

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

16

Dimensions

5.1 x 4.5 x 1.05mm

Height

1.05mm

Length

5.1mm

Width

4.5mm

Minimum Operating Temperature

-55 °C

Minimum Operating Supply Voltage

3 V

Maximum Operating Temperature

+125 °C

Propagation Delay Test Condition

50pF

Maximum Operating Supply Voltage

18 V

Страна на произход

Philippines

Детайли за продукта

4000 Series Multivibrators & Timers, ON Semiconductor

4000 CMOS Logic Family, ON Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more