onsemi MC14504BDTR2G, Logic Level Translator Level Shifter, 16-Pin TSSOP

Номер на артикул на RS: 186-8847Марка: onsemi№ по каталога на производителя: MC14504BDTR2G
brand-logo

Технически документи

Спецификации

Brand

onsemi

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

16

Output Type

TTL

Dimensions

5.1 x 4.5 x 1.05mm

Logic Function

Level Shifter

Propagation Delay Test Condition

50pF

Maximum Propagation Delay Time @ Maximum CL

280 ns @ 50 pF

Maximum Operating Supply Voltage

18 V

Maximum Operating Temperature

+125 °C

Minimum Operating Supply Voltage

3 V

Minimum Operating Temperature

-55 °C

Automotive Standard

AEC-Q100

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 661,47

€ 0,265 Each (On a Reel of 2500) (ex VAT)

onsemi MC14504BDTR2G, Logic Level Translator Level Shifter, 16-Pin TSSOP

€ 661,47

€ 0,265 Each (On a Reel of 2500) (ex VAT)

onsemi MC14504BDTR2G, Logic Level Translator Level Shifter, 16-Pin TSSOP

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

onsemi

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

16

Output Type

TTL

Dimensions

5.1 x 4.5 x 1.05mm

Logic Function

Level Shifter

Propagation Delay Test Condition

50pF

Maximum Propagation Delay Time @ Maximum CL

280 ns @ 50 pF

Maximum Operating Supply Voltage

18 V

Maximum Operating Temperature

+125 °C

Minimum Operating Supply Voltage

3 V

Minimum Operating Temperature

-55 °C

Automotive Standard

AEC-Q100

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more