Технически документи
Спецификации
Brand
onsemiLogic Family
CMOS, TTL
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
16
Output Type
CMOS
Dimensions
19.55 x 6.85 x 3.43mm
Logic Function
Level Translator
Maximum Low Level Output Current
8.8mA
Maximum High Level Output Current
-8.8mA
Translation
CMOS, TTL to CMOS
Propagation Delay Test Condition
50pF
Maximum Propagation Delay Time @ Maximum CL
370 ns@ 50 pF
Maximum Operating Supply Voltage
18 V
Maximum Operating Temperature
+125 °C
Minimum Operating Supply Voltage
0.5 V
Minimum Operating Temperature
-55 °C
Детайли за продукта
4000 Series Logic Level Translators, Voltage Translators, ON Semiconductor
4000 CMOS Logic Family, ON Semiconductor
€ 30,27
€ 0,605 Each (Supplied on a Reel) (ex VAT)
Производствен пакет (Ролка)
50
€ 30,27
€ 0,605 Each (Supplied on a Reel) (ex VAT)
Производствен пакет (Ролка)
50
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Ролка |
---|---|---|
50 - 95 | € 0,605 | € 3,03 |
100 - 495 | € 0,524 | € 2,62 |
500 - 995 | € 0,461 | € 2,30 |
1000+ | € 0,418 | € 2,09 |
Технически документи
Спецификации
Brand
onsemiLogic Family
CMOS, TTL
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
16
Output Type
CMOS
Dimensions
19.55 x 6.85 x 3.43mm
Logic Function
Level Translator
Maximum Low Level Output Current
8.8mA
Maximum High Level Output Current
-8.8mA
Translation
CMOS, TTL to CMOS
Propagation Delay Test Condition
50pF
Maximum Propagation Delay Time @ Maximum CL
370 ns@ 50 pF
Maximum Operating Supply Voltage
18 V
Maximum Operating Temperature
+125 °C
Minimum Operating Supply Voltage
0.5 V
Minimum Operating Temperature
-55 °C
Детайли за продукта