Технически документи
Спецификации
Brand
onsemiTransistor Type
NPN
Maximum Continuous Collector Current
500 mA
Maximum Collector Emitter Voltage
50 V
Maximum Emitter Base Voltage
5 V
Package Type
SOIC
Mounting Type
Surface Mount
Pin Count
16
Transistor Configuration
Common Emitter
Number of Elements per Chip
7
Minimum DC Current Gain
1000
Maximum Collector Emitter Saturation Voltage
1.6 V
Maximum Operating Temperature
+85 °C
Length
10mm
Height
1.5mm
Width
4mm
Minimum Operating Temperature
-40 °C
Dimensions
10 x 4 x 1.5mm
€ 664,70
€ 0,266 Each (On a Reel of 2500) (ex VAT)
2500
€ 664,70
€ 0,266 Each (On a Reel of 2500) (ex VAT)
2500
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
onsemiTransistor Type
NPN
Maximum Continuous Collector Current
500 mA
Maximum Collector Emitter Voltage
50 V
Maximum Emitter Base Voltage
5 V
Package Type
SOIC
Mounting Type
Surface Mount
Pin Count
16
Transistor Configuration
Common Emitter
Number of Elements per Chip
7
Minimum DC Current Gain
1000
Maximum Collector Emitter Saturation Voltage
1.6 V
Maximum Operating Temperature
+85 °C
Length
10mm
Height
1.5mm
Width
4mm
Minimum Operating Temperature
-40 °C
Dimensions
10 x 4 x 1.5mm