Технически документи
Спецификации
Brand
onsemiLogic Function
Inverter
Input Type
Schmitt Trigger
Output Type
Single Ended
Number of Elements per Chip
6
Schmitt Trigger Input
Yes
Maximum Propagation Delay Time @ Maximum CL
250 ns @ 50 pF
Maximum High Level Output Current
-4.2mA
Maximum Low Level Output Current
4.2mA
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
14
Logic Family
4000
Dimensions
8.75 x 4 x 1.5mm
Maximum Operating Supply Voltage
+18 V
Height
1.5mm
Minimum Operating Temperature
-55 °C
Minimum Operating Supply Voltage
-5 V
Maximum Operating Temperature
+125 °C
Propagation Delay Test Condition
50pF
Width
4mm
Automotive Standard
AEC-Q100
Length
8.75mm
Страна на произход
Philippines
€ 24,88
€ 0,452 Each (In a Tube of 55) (ex VAT)
55
€ 24,88
€ 0,452 Each (In a Tube of 55) (ex VAT)
55
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Тръба |
---|---|---|
55 - 495 | € 0,452 | € 24,88 |
550 - 1045 | € 0,328 | € 18,06 |
1100+ | € 0,278 | € 15,30 |
Технически документи
Спецификации
Brand
onsemiLogic Function
Inverter
Input Type
Schmitt Trigger
Output Type
Single Ended
Number of Elements per Chip
6
Schmitt Trigger Input
Yes
Maximum Propagation Delay Time @ Maximum CL
250 ns @ 50 pF
Maximum High Level Output Current
-4.2mA
Maximum Low Level Output Current
4.2mA
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
14
Logic Family
4000
Dimensions
8.75 x 4 x 1.5mm
Maximum Operating Supply Voltage
+18 V
Height
1.5mm
Minimum Operating Temperature
-55 °C
Minimum Operating Supply Voltage
-5 V
Maximum Operating Temperature
+125 °C
Propagation Delay Test Condition
50pF
Width
4mm
Automotive Standard
AEC-Q100
Length
8.75mm
Страна на произход
Philippines