onsemi MC14094BDR2G 8-stage Surface Mount Shift Register, 16-Pin SOIC

Номер на артикул на RS: 688-1533Марка: onsemi№ по каталога на производителя: MC14094BDR2G
brand-logo
Преглед на всички в ИС за броячи

Технически документи

Спецификации

Brand

onsemi

Package Type

SOIC

Logic Function

Shift Register

Number of Stages

8

Logic Family

4000

Mounting Type

Surface Mount

Operation Mode

Serial to Serial, Parallel

Number Of Elements

1

Pin Count

16

Minimum Operating Supply Voltage

3 V

Maximum Operating Supply Voltage

18 V

Dimensions

10 x 4 x 1.5mm

Direction Type

Uni-Directional

Minimum Operating Temperature

-55 °C

Triggering Type

Positive Edge

Maximum Operating Temperature

125 °C

Детайли за продукта

4000 Series Counters & Shift Registers, ON Semiconductor

4000 CMOS Logic Family, ON Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 2,70

€ 0,541 Each (In a Pack of 5) (ex VAT)

onsemi MC14094BDR2G 8-stage Surface Mount Shift Register, 16-Pin SOIC
Изберете тип опаковка

€ 2,70

€ 0,541 Each (In a Pack of 5) (ex VAT)

onsemi MC14094BDR2G 8-stage Surface Mount Shift Register, 16-Pin SOIC

Информацията за складовите наличности временно не е налична.

Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

количествоЕдинична ценаPer Опаковка
5 - 45€ 0,541€ 2,70
50 - 95€ 0,465€ 2,32
100 - 495€ 0,403€ 2,02
500 - 995€ 0,355€ 1,78
1000+€ 0,323€ 1,62

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

onsemi

Package Type

SOIC

Logic Function

Shift Register

Number of Stages

8

Logic Family

4000

Mounting Type

Surface Mount

Operation Mode

Serial to Serial, Parallel

Number Of Elements

1

Pin Count

16

Minimum Operating Supply Voltage

3 V

Maximum Operating Supply Voltage

18 V

Dimensions

10 x 4 x 1.5mm

Direction Type

Uni-Directional

Minimum Operating Temperature

-55 °C

Triggering Type

Positive Edge

Maximum Operating Temperature

125 °C

Детайли за продукта

4000 Series Counters & Shift Registers, ON Semiconductor

4000 CMOS Logic Family, ON Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more