onsemi MC14069UBDG Hex Inverter, 14-Pin SOIC

Номер на артикул на RS: 184-4257Марка: onsemi№ по каталога на производителя: MC14069UBDG
brand-logo
Преглед на всички в Инвертори ИС

Технически документи

Спецификации

Brand

onsemi

Logic Function

Inverter

Input Type

Single Ended

Output Type

Single Ended

Number of Elements per Chip

6

Maximum Propagation Delay Time @ Maximum CL

125 ns @ 50 pF

Maximum High Level Output Current

-4.2mA

Maximum Low Level Output Current

4.2mA

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

14

Logic Family

4000

Dimensions

8.75 x 4 x 1.5mm

Height

1.5mm

Maximum Operating Supply Voltage

+18 V

Width

4mm

Minimum Operating Temperature

-55 °C

Minimum Operating Supply Voltage

-5 V

Maximum Operating Temperature

+125 °C

Propagation Delay Test Condition

50pF

Automotive Standard

AEC-Q100

Length

8.75mm

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 11,51

€ 0,209 Each (In a Tube of 55) (ex VAT)

onsemi MC14069UBDG Hex Inverter, 14-Pin SOIC

€ 11,51

€ 0,209 Each (In a Tube of 55) (ex VAT)

onsemi MC14069UBDG Hex Inverter, 14-Pin SOIC
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

onsemi

Logic Function

Inverter

Input Type

Single Ended

Output Type

Single Ended

Number of Elements per Chip

6

Maximum Propagation Delay Time @ Maximum CL

125 ns @ 50 pF

Maximum High Level Output Current

-4.2mA

Maximum Low Level Output Current

4.2mA

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

14

Logic Family

4000

Dimensions

8.75 x 4 x 1.5mm

Height

1.5mm

Maximum Operating Supply Voltage

+18 V

Width

4mm

Minimum Operating Temperature

-55 °C

Minimum Operating Supply Voltage

-5 V

Maximum Operating Temperature

+125 °C

Propagation Delay Test Condition

50pF

Automotive Standard

AEC-Q100

Length

8.75mm

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more