Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

onsemi MC14049UBDG Hex Hex Inverter, 16-Pin SOIC

Номер на артикул на RS: 184-4253Марка: onsemi№ по каталога на производителя: MC14049UBDG
brand-logo
Преглед на всички в Инвертори ИС

Технически документи

Спецификации

Brand

onsemi

Logic Function

Buffer, Inverter

Input Type

CMOS

Number of Elements per Chip

6

Maximum Propagation Delay Time @ Maximum CL

120ns

Maximum High Level Output Current

-4.7mA

Maximum Low Level Output Current

30mA

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

16

Dimensions

10 x 4 x 1.5mm

Maximum Operating Supply Voltage

18 V

Height

1.5mm

Width

4mm

Minimum Operating Temperature

-55 °C

Minimum Operating Supply Voltage

3 V

Maximum Operating Temperature

+125 °C

Propagation Delay Test Condition

50pF

Automotive Standard

AEC-Q100

Length

10mm

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 20,50

€ 0,427 Each (In a Tube of 48) (ex VAT)

onsemi MC14049UBDG Hex Hex Inverter, 16-Pin SOIC

€ 20,50

€ 0,427 Each (In a Tube of 48) (ex VAT)

onsemi MC14049UBDG Hex Hex Inverter, 16-Pin SOIC
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Тръба
48 - 432€ 0,427€ 20,50
480 - 912€ 0,356€ 17,06
960+€ 0,346€ 16,61

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

onsemi

Logic Function

Buffer, Inverter

Input Type

CMOS

Number of Elements per Chip

6

Maximum Propagation Delay Time @ Maximum CL

120ns

Maximum High Level Output Current

-4.7mA

Maximum Low Level Output Current

30mA

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

16

Dimensions

10 x 4 x 1.5mm

Maximum Operating Supply Voltage

18 V

Height

1.5mm

Width

4mm

Minimum Operating Temperature

-55 °C

Minimum Operating Supply Voltage

3 V

Maximum Operating Temperature

+125 °C

Propagation Delay Test Condition

50pF

Automotive Standard

AEC-Q100

Length

10mm

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more