onsemi MC14040BDG 12-stage Surface Mount Binary Counter, 16-Pin SOIC

Номер на артикул на RS: 464-271Марка: onsemi№ по каталога на производителя: MC14040BDG
brand-logo
Преглед на всички в ИС за броячи

Технически документи

Спецификации

Brand

onsemi

Package Type

SOIC

Logic Function

Counter, Divider

Number of Stages

12

Logic Family

4000

Mounting Type

Surface Mount

Counter Type

Binary

Operation Mode

Up Counter

Number Of Elements

1

Pin Count

16

Minimum Operating Supply Voltage

3 V

Maximum Operating Supply Voltage

18 V

Dimensions

10 x 4 x 1.5mm

Minimum Operating Temperature

-55 °C

Triggering Type

Negative Edge

Maximum Operating Temperature

125 °C

Direction Type

Uni-Directional

Детайли за продукта

4000 Series Counters & Shift Registers, ON Semiconductor

4000 CMOS Logic Family, ON Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (In a Pack of 20) (ex VAT)

onsemi MC14040BDG 12-stage Surface Mount Binary Counter, 16-Pin SOIC

P.O.A.

Each (In a Pack of 20) (ex VAT)

onsemi MC14040BDG 12-stage Surface Mount Binary Counter, 16-Pin SOIC
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

onsemi

Package Type

SOIC

Logic Function

Counter, Divider

Number of Stages

12

Logic Family

4000

Mounting Type

Surface Mount

Counter Type

Binary

Operation Mode

Up Counter

Number Of Elements

1

Pin Count

16

Minimum Operating Supply Voltage

3 V

Maximum Operating Supply Voltage

18 V

Dimensions

10 x 4 x 1.5mm

Minimum Operating Temperature

-55 °C

Triggering Type

Negative Edge

Maximum Operating Temperature

125 °C

Direction Type

Uni-Directional

Детайли за продукта

4000 Series Counters & Shift Registers, ON Semiconductor

4000 CMOS Logic Family, ON Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от