Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

onsemi MC14012BDG, Dual 4-Input NAND Logic Gate, 14-Pin SOIC

Номер на артикул на RS: 184-4250Марка: onsemi№ по каталога на производителя: MC14012BDG
brand-logo

Технически документи

Спецификации

Brand

onsemi

Logic Function

NAND

Mounting Type

Surface Mount

Number Of Elements

2

Number of Inputs per Gate

4

Package Type

SOIC

Pin Count

14

Logic Family

4000

Input Type

CMOS

Maximum Operating Supply Voltage

18 V

Maximum High Level Output Current

-4.2mA

Maximum Propagation Delay Time @ Maximum CL

300 ns @ 50 pF

Minimum Operating Supply Voltage

-5 V

Maximum Low Level Output Current

4.2mA

Height

1.5mm

Width

4mm

Minimum Operating Temperature

-55 °C

Dimensions

8.75 x 4 x 1.5mm

Maximum Operating Temperature

+125 °C

Output Type

Buffer

Propagation Delay Test Condition

50pF

Automotive Standard

AEC-Q100

Length

8.75mm

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 8,56

€ 0,156 Each (In a Tube of 55) (ex VAT)

onsemi MC14012BDG, Dual 4-Input NAND Logic Gate, 14-Pin SOIC

€ 8,56

€ 0,156 Each (In a Tube of 55) (ex VAT)

onsemi MC14012BDG, Dual 4-Input NAND Logic Gate, 14-Pin SOIC
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

onsemi

Logic Function

NAND

Mounting Type

Surface Mount

Number Of Elements

2

Number of Inputs per Gate

4

Package Type

SOIC

Pin Count

14

Logic Family

4000

Input Type

CMOS

Maximum Operating Supply Voltage

18 V

Maximum High Level Output Current

-4.2mA

Maximum Propagation Delay Time @ Maximum CL

300 ns @ 50 pF

Minimum Operating Supply Voltage

-5 V

Maximum Low Level Output Current

4.2mA

Height

1.5mm

Width

4mm

Minimum Operating Temperature

-55 °C

Dimensions

8.75 x 4 x 1.5mm

Maximum Operating Temperature

+125 °C

Output Type

Buffer

Propagation Delay Test Condition

50pF

Automotive Standard

AEC-Q100

Length

8.75mm

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more