Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

onsemi MC12080DG, RF Prescaler, 1.1GHz, 8-Pin, SOIC

Номер на артикул на RS: 102-2227Марка: onsemi№ по каталога на производителя: MC12080DG
brand-logo

Технически документи

Спецификации

Brand

onsemi

Division

10/20/40/80

Maximum Frequency

1.1GHz

Minimum Frequency

100MHz

Typical Output Voltage

1.2V

Typical Supply Current

3.7mA

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Dimensions

5 x 4 x 1.5mm

Height

1.5mm

Length

5mm

Maximum Operating Supply Voltage

5.5 V

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

4.5 V

Width

4mm

Minimum Operating Temperature

-40 °C

Страна на произход

Czech Republic

Детайли за продукта

Prescalers, ON Semiconductor

Clock Dividers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 370,84

€ 3,784 Each (In a Tube of 98) (ex VAT)

onsemi MC12080DG, RF Prescaler, 1.1GHz, 8-Pin, SOIC

€ 370,84

€ 3,784 Each (In a Tube of 98) (ex VAT)

onsemi MC12080DG, RF Prescaler, 1.1GHz, 8-Pin, SOIC
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

onsemi

Division

10/20/40/80

Maximum Frequency

1.1GHz

Minimum Frequency

100MHz

Typical Output Voltage

1.2V

Typical Supply Current

3.7mA

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Dimensions

5 x 4 x 1.5mm

Height

1.5mm

Length

5mm

Maximum Operating Supply Voltage

5.5 V

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

4.5 V

Width

4mm

Minimum Operating Temperature

-40 °C

Страна на произход

Czech Republic

Детайли за продукта

Prescalers, ON Semiconductor

Clock Dividers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more