Технически документи
Спецификации
Brand
onsemiDivision
10/20/40/80
Maximum Frequency
1.1GHz
Minimum Frequency
100MHz
Typical Output Voltage
1.2V
Typical Supply Current
3.7mA
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Dimensions
5 x 4 x 1.5mm
Height
1.5mm
Length
5mm
Maximum Operating Supply Voltage
5.5 V
Maximum Operating Temperature
+85 °C
Minimum Operating Supply Voltage
4.5 V
Minimum Operating Temperature
-40 °C
Width
4mm
Детайли за продукта
Prescalers, ON Semiconductor
Clock Dividers
€ 5,05
€ 5,05 Всеки (ex VAT)
Стандарт
1
€ 5,05
€ 5,05 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
Стандарт
1
Информацията за складовите наличности временно не е налична.
количество | Единична цена |
---|---|
1 - 9 | € 5,05 |
10+ | € 4,35 |
Технически документи
Спецификации
Brand
onsemiDivision
10/20/40/80
Maximum Frequency
1.1GHz
Minimum Frequency
100MHz
Typical Output Voltage
1.2V
Typical Supply Current
3.7mA
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Dimensions
5 x 4 x 1.5mm
Height
1.5mm
Length
5mm
Maximum Operating Supply Voltage
5.5 V
Maximum Operating Temperature
+85 °C
Minimum Operating Supply Voltage
4.5 V
Minimum Operating Temperature
-40 °C
Width
4mm
Детайли за продукта