ON Semiconductor MC10EP33DG, Frequency Divider, , 1-Channel, 8-Pin SOIC

Номер на артикул на RS: 163-0007Марка: onsemi№ по каталога на производителя: MC10EP33DG
brand-logo

Технически документи

Спецификации

Brand

onsemi

Logic Family

ECL

Logic Function

Divider

Number of Elements per Chip

1

Mounting Type

Surface Mount

Pin Count

8

Package Type

SOIC

Dimensions

5 x 4 x 1.5mm

Length

5mm

Width

4mm

Height

1.5mm

Maximum Operating Supply Voltage

5.5 V

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

3 V

Minimum Operating Temperature

-40 °C

Страна на произход

Philippines

Детайли за продукта

Clock Generators, ON Semiconductor

Emitter Coupled Logic (ECL)
Arithmetic functions such as counters, dividers

Clock Generators/Buffers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (In a Tube of 98) (ex VAT)

ON Semiconductor MC10EP33DG, Frequency Divider, , 1-Channel, 8-Pin SOIC

P.O.A.

Each (In a Tube of 98) (ex VAT)

ON Semiconductor MC10EP33DG, Frequency Divider, , 1-Channel, 8-Pin SOIC
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

onsemi

Logic Family

ECL

Logic Function

Divider

Number of Elements per Chip

1

Mounting Type

Surface Mount

Pin Count

8

Package Type

SOIC

Dimensions

5 x 4 x 1.5mm

Length

5mm

Width

4mm

Height

1.5mm

Maximum Operating Supply Voltage

5.5 V

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

3 V

Minimum Operating Temperature

-40 °C

Страна на произход

Philippines

Детайли за продукта

Clock Generators, ON Semiconductor

Emitter Coupled Logic (ECL)
Arithmetic functions such as counters, dividers

Clock Generators/Buffers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more