Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

onsemi MC10EP08DTG 2-Input XOR/XNOR Logic Gate, 8-Pin TSSOP

Номер на артикул на RS: 908-0862Марка: onsemi№ по каталога на производителя: MC10EP08DTG
brand-logo

Технически документи

Спецификации

Brand

onsemi

Logic Function

XOR/XNOR

Mounting Type

Surface Mount

Number Of Elements

1

Number of Inputs per Gate

2

Schmitt Trigger Input

No

Package Type

TSSOP

Pin Count

8

Logic Family

ECL

Input Type

ECL

Maximum Operating Supply Voltage

5.5 V

Maximum Propagation Delay Time @ Maximum CL

320ps

Minimum Operating Supply Voltage

3 V

Output Type

ECL

Length

3.1mm

Height

0.95mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Width

3.1mm

Dimensions

3.1 x 3.1 x 0.95mm

Детайли за продукта

ECL Logic Gates, ON Semiconductor

Differential (ECL) logic gates, including AND, NAND, OR, NOR, XOR, XNOR, and Inverting gates.

ECL (Emitter Coupled Logic) Logic

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 22,41

€ 11,205 Each (In a Pack of 2) (ex VAT)

onsemi MC10EP08DTG 2-Input XOR/XNOR Logic Gate, 8-Pin TSSOP
Изберете тип опаковка

€ 22,41

€ 11,205 Each (In a Pack of 2) (ex VAT)

onsemi MC10EP08DTG 2-Input XOR/XNOR Logic Gate, 8-Pin TSSOP
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

onsemi

Logic Function

XOR/XNOR

Mounting Type

Surface Mount

Number Of Elements

1

Number of Inputs per Gate

2

Schmitt Trigger Input

No

Package Type

TSSOP

Pin Count

8

Logic Family

ECL

Input Type

ECL

Maximum Operating Supply Voltage

5.5 V

Maximum Propagation Delay Time @ Maximum CL

320ps

Minimum Operating Supply Voltage

3 V

Output Type

ECL

Length

3.1mm

Height

0.95mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Width

3.1mm

Dimensions

3.1 x 3.1 x 0.95mm

Детайли за продукта

ECL Logic Gates, ON Semiconductor

Differential (ECL) logic gates, including AND, NAND, OR, NOR, XOR, XNOR, and Inverting gates.

ECL (Emitter Coupled Logic) Logic

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more