Технически документи
Спецификации
Brand
onsemiMounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Height
1.5mm
Width
4mm
Minimum Operating Temperature
-40 °C
Dimensions
5 x 4 x 1.5mm
Maximum Operating Temperature
+85 °C
Length
5mm
Страна на произход
Czech Republic
Детайли за продукта
Drivers & Fanout Buffers, ON Semiconductor
Differential (ECL) fanout buffers, clock drivers and signal drivers.
Clock Generators/Buffers
€ 681,02
€ 6,949 Each (In a Tube of 98) (ex VAT)
98
€ 681,02
€ 6,949 Each (In a Tube of 98) (ex VAT)
Информацията за складовите наличности временно не е налична.
98
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
onsemiMounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Height
1.5mm
Width
4mm
Minimum Operating Temperature
-40 °C
Dimensions
5 x 4 x 1.5mm
Maximum Operating Temperature
+85 °C
Length
5mm
Страна на произход
Czech Republic
Детайли за продукта
Drivers & Fanout Buffers, ON Semiconductor
Differential (ECL) fanout buffers, clock drivers and signal drivers.