Технически документи
Спецификации
Brand
onsemiMounting Type
Surface Mount
Package Type
TSSOP
Pin Count
8
Output Type
TTL
Logic Function
Translator
Dimensions
3.1 x 3.1 x 1.95mm
Maximum Low Level Output Current
24mA
Maximum High Level Output Current
-3mA
Propagation Delay Test Condition
20pF
Maximum Propagation Delay Time @ Maximum CL
4.1 ns @ 20 pF
Maximum Operating Supply Voltage
3.6 V
Maximum Operating Temperature
+85 °C
Minimum Operating Supply Voltage
3.6 V
Minimum Operating Temperature
-40 °C
€ 570,41
€ 5,704 Each (In a Tube of 100) (ex VAT)
100
€ 570,41
€ 5,704 Each (In a Tube of 100) (ex VAT)
Информацията за складовите наличности временно не е налична.
100
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
onsemiMounting Type
Surface Mount
Package Type
TSSOP
Pin Count
8
Output Type
TTL
Logic Function
Translator
Dimensions
3.1 x 3.1 x 1.95mm
Maximum Low Level Output Current
24mA
Maximum High Level Output Current
-3mA
Propagation Delay Test Condition
20pF
Maximum Propagation Delay Time @ Maximum CL
4.1 ns @ 20 pF
Maximum Operating Supply Voltage
3.6 V
Maximum Operating Temperature
+85 °C
Minimum Operating Supply Voltage
3.6 V
Minimum Operating Temperature
-40 °C